-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3101EARQZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5198
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3101EARQZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1061 |
|
$1.3000 / $2.1000 | Buy Now |
DISTI #
ADM3101EARQZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5218 In Stock |
|
$1.4125 / $4.2400 | Buy Now |
DISTI #
584-ADM3101EARQZ-R
|
Mouser Electronics | RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver RoHS: Compliant | 15041 |
|
$1.4100 / $2.4600 | Buy Now |
DISTI #
V72:2272_06219730
|
Arrow Electronics | Single Transmitter/Receiver RS-232 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 Container: Cut Strips | Americas - 132 |
|
$1.4490 / $1.8850 | Buy Now |
|
Analog Devices Inc | 3.3V 1 Driver 1 Reciever Tranc Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$1.4125 / $4.2400 | Buy Now |
DISTI #
71237602
|
Verical | Single Transmitter/Receiver RS-232 16-Pin QSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2321 | Americas - 132 |
|
$1.4490 / $1.8850 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO16 | 3600 |
|
$4.1667 / $8.3334 | Buy Now |
DISTI #
ADM3101EARQZ-REEL
|
TME | IC: interface, transceiver, full duplex,RS232, 460kbps, QSOP16 Min Qty: 1 | 0 |
|
$2.1000 / $3.1500 | RFQ |
DISTI #
ADM3101EARQZ-R
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.4800 | Buy Now |
|
Cytech Systems Limited | IC TRANSCEIVER FULL 1/1 16QSOP | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3101EARQZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3101EARQZ-REEL
Analog Devices Inc
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137-AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DUMMY VAL | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADM3101EARQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3101EARQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3101EARQZ | Analog Devices Inc | $1.9566 | ±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver | ADM3101EARQZ-REEL vs ADM3101EARQZ |
A good PCB layout for the ADM3101EARQZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the device to the power supply and other components.
To ensure proper powering of the ADM3101EARQZ-REEL, use a clean and stable power supply, decouple the power pins with capacitors, and ensure the voltage supply is within the recommended operating range of 2.7V to 5.5V.
The ADM3101EARQZ-REEL can achieve a maximum data rate of up to 100 Mbps, depending on the specific application and system design.
To handle ESD protection for the ADM3101EARQZ-REEL, use ESD protection devices such as TVS diodes or ESD arrays, and follow proper handling and storage procedures to prevent ESD damage.
The ADM3101EARQZ-REEL has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications.