Part Details for ADM3078EARZ-REEL7 by Analog Devices Inc
Results Overview of ADM3078EARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3078EARZ-REEL7 Information
ADM3078EARZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3078EARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5195
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:16Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices ADM3078EARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 844 |
|
$2.8600 / $6.0500 | Buy Now |
DISTI #
ADM3078EARZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1910 In Stock |
|
$2.7000 / $6.7700 | Buy Now |
DISTI #
584-ADM3078EARZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC RoHS: Compliant | 1583 |
|
$2.9600 / $5.2500 | Buy Now |
DISTI #
V72:2272_06219718
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1190 |
|
$2.7700 / $4.9460 | Buy Now |
|
Analog Devices Inc | 3V 15kV ESD RS-485 HD 500Kbps Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$2.7000 / $6.7700 | Buy Now |
DISTI #
63477260
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2237 | Americas - 1190 |
|
$2.7700 / $4.9460 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 88 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 104 |
|
$5.3280 / $8.6400 | Buy Now | |
|
Quest Components | 70 |
|
$2.8000 / $6.0000 | Buy Now | |
|
LCSC | Transceiver 16Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 30 |
|
$5.1861 / $7.1386 | Buy Now |
Part Details for ADM3078EARZ-REEL7
ADM3078EARZ-REEL7 CAD Models
ADM3078EARZ-REEL7 Part Data Attributes
|
ADM3078EARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3078EARZ-REEL7
Analog Devices Inc
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DATA RATES UPTO 16 MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 75 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for ADM3078EARZ-REEL7
This table gives cross-reference parts and alternative options found for ADM3078EARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3078EARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2850IS8#PBF | Analog Devices Inc | $3.0184 | 3.3V 20Mbps RS485/RS422 Transceiver | ADM3078EARZ-REEL7 vs LTC2850IS8#PBF |
LTC2851HMS8#PBF | Analog Devices Inc | $3.0434 | 3.3V 20Mbps RS485/RS422 Transceiver | ADM3078EARZ-REEL7 vs LTC2851HMS8#PBF |
ADM3078EYRZ | Analog Devices Inc | $3.6963 | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) | ADM3078EARZ-REEL7 vs ADM3078EYRZ |
SP3078EMN-L | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | ADM3078EARZ-REEL7 vs SP3078EMN-L |
LTC2850CMS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | ADM3078EARZ-REEL7 vs LTC2850CMS8#TR |
SP3078EEN | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | ADM3078EARZ-REEL7 vs SP3078EEN |
LTC2850CMS8#TRPBF | Analog Devices Inc | Check for Price | 3.3V 20Mbps RS485/RS422 Transceiver | ADM3078EARZ-REEL7 vs LTC2850CMS8#TRPBF |
ADM3078EYRZ-REEL7 | Analog Devices Inc | Check for Price | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) | ADM3078EARZ-REEL7 vs ADM3078EYRZ-REEL7 |
LTC2850CS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | ADM3078EARZ-REEL7 vs LTC2850CS8 |
ADM3078EARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM3078EARZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the device to the power supply and other components.
-
To ensure reliable communication, use a reliable serial communication protocol such as SPI or I2C, and ensure that the clock frequency and data transmission rates are within the specified limits. Also, use a pull-up resistor on the SDA line and a pull-down resistor on the SCL line.
-
The ADM3078EARZ-REEL7 has an operating temperature range of -40°C to +125°C, but the device's performance may degrade at extreme temperatures. It's recommended to operate the device within the specified temperature range for optimal performance.
-
To handle ESD protection, use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins of the ADM3078EARZ-REEL7. Also, follow proper handling and storage procedures to prevent ESD damage.
-
The recommended power-up sequence for the ADM3078EARZ-REEL7 is to power up the device in the following order: VCC, VDD, and then the digital inputs. This ensures that the device powers up correctly and minimizes the risk of latch-up or other damage.