Part Details for ADM3070EYRZ by Analog Devices Inc
Results Overview of ADM3070EYRZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3070EYRZ Information
ADM3070EYRZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3070EYRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1811
|
Newark | Rs422/Rs485 Transceiver, 250Kbps/Nsoic14, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:-, Supply Voltage Max:3.3V Rohs Compliant: Yes |Analog Devices ADM3070EYRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$3.2900 / $5.8800 | Buy Now |
DISTI #
505-ADM3070EYRZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
31 In Stock |
|
$3.0625 / $7.4300 | Buy Now |
DISTI #
584-ADM3070EYRZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 115Kbps w/FS,EN IC RoHS: Compliant | 19 |
|
$3.0600 / $6.9600 | Buy Now |
|
Analog Devices Inc | 3V 15kV ESD RS-485 FD 115Kbps Package Multiple: 56 | 29631 |
|
$2.3300 / $7.4300 | Buy Now |
DISTI #
26054697
|
Verical | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 168 Package Multiple: 168 | Americas - 29568 |
|
$3.0303 | Buy Now |
|
Rochester Electronics | ADM3070 - 3.3V, +/- 15KV ESD-Protected, Half- and Full-Duplex, RS-485/RS-422 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$2.5800 / $3.2200 | Buy Now |
Part Details for ADM3070EYRZ
ADM3070EYRZ CAD Models
ADM3070EYRZ Part Data Attributes
|
ADM3070EYRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3070EYRZ
Analog Devices Inc
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, DE/RE)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DATA RATES UPTO 250 KBPS; LOW POWER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
Alternate Parts for ADM3070EYRZ
This table gives cross-reference parts and alternative options found for ADM3070EYRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3070EYRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3070EYRZ-REEL7 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, ROHS COMPLIANT, MS-012-AB, SOIC-14 | ADM3070EYRZ vs ADM3070EYRZ-REEL7 |
ADM3070EYRZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM3070EYRZ involves keeping the signal traces short, using a solid ground plane, and placing the device close to the antenna. Additionally, it's recommended to use a common mode filter and a shielded enclosure to reduce EMI.
-
To ensure reliable data transmission with the ADM3070EYRZ, it's essential to follow the recommended transmission protocol, use a suitable antenna, and implement error-checking mechanisms such as CRC and checksum. Additionally, ensure that the device is properly configured and the transmission power is set correctly.
-
The ADM3070EYRZ can operate over a temperature range of -40°C to +125°C, but the recommended operating temperature range is -20°C to +85°C for optimal performance and reliability.
-
While the ADM3070EYRZ is designed to work with a 50Ω antenna, it's possible to use a non-standard antenna with some modifications. However, this may require additional impedance matching and tuning to ensure optimal performance.
-
To troubleshoot issues with the ADM3070EYRZ, start by checking the power supply, clock, and reset signals. Verify that the device is properly configured and the transmission protocol is correct. Use a logic analyzer or oscilloscope to debug the signals and identify the issue.