Part Details for ADM3070EYRZ-REEL7 by Analog Devices Inc
Results Overview of ADM3070EYRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3070EYRZ-REEL7 Information
ADM3070EYRZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3070EYRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM3070EYRZ-REEL7TR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0625 | Buy Now |
DISTI #
584-ADM3070EYRZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 115Kbps w/FS,EN IC RoHS: Compliant | 790 |
|
$3.1300 / $7.6900 | Buy Now |
|
Analog Devices Inc | 3V 15kV ESD RS-485 FD 115Kbps Min Qty: 1000 Package Multiple: 1000 | 5000 |
|
$3.0625 / $7.7100 | Buy Now |
DISTI #
26634826
|
Verical | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$3.0303 | Buy Now |
Part Details for ADM3070EYRZ-REEL7
ADM3070EYRZ-REEL7 CAD Models
ADM3070EYRZ-REEL7 Part Data Attributes
|
ADM3070EYRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3070EYRZ-REEL7
Analog Devices Inc
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, DE/RE)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DATA RATES UPTO 250 KBPS; LOW POWER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
Alternate Parts for ADM3070EYRZ-REEL7
This table gives cross-reference parts and alternative options found for ADM3070EYRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3070EYRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3070EYRZ | Analog Devices Inc | $3.8814 | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, DE/RE) | ADM3070EYRZ-REEL7 vs ADM3070EYRZ |
ADM3070EYRZ-REEL7 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, ROHS COMPLIANT, MS-012-AB, SOIC-14 | ADM3070EYRZ-REEL7 vs ADM3070EYRZ-REEL7 |
ADM3070EYRZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM3070EYRZ-REEL7 involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing the device close to the isolation barrier. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable operation of the ADM3070EYRZ-REEL7 in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, the device should be operated within its specified temperature range of -40°C to +125°C.
-
The ADM3070EYRZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and avoiding direct contact with the device pins.
-
No, the ADM3070EYRZ-REEL7 is designed for isolated applications only. It's not suitable for non-isolated applications due to its internal isolation barrier, which is necessary for its intended use as an isolated RS-232 transceiver.
-
The recommended power-up sequence for the ADM3070EYRZ-REEL7 is to apply power to the VCC and VISO pins simultaneously, followed by the application of the logic inputs. This ensures proper device operation and prevents potential latch-up or damage to the device.