-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 V to 5.5 V with VIO, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3066EACPZ-R7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM3066EACPZ-R7CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2733 In Stock |
|
$1.9750 / $5.3900 | Buy Now |
DISTI #
584-ADM3066EACPZ-R7
|
Mouser Electronics | RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver RoHS: Compliant | 1461 |
|
$1.9700 / $4.5600 | Buy Now |
|
Analog Devices Inc | 1/2 Duplex 50Mbps RS-485/422 x Min Qty: 1 Package Multiple: 1500 | 6547 |
|
$1.5800 / $5.3900 | Buy Now |
DISTI #
50261370
|
Verical | Single Transmitter/Receiver RS-485 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$1.9542 | Buy Now |
DISTI #
ADM3066EACPZ-R7
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3066EACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3066EACPZ-R7
Analog Devices Inc
3.0 V to 5.5 V with VIO, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-17 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM3066EACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3066EACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3066EARMZ | Analog Devices Inc | $2.5963 | 3.0 V to 5.5 V with VIO, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver | ADM3066EACPZ-R7 vs ADM3066EARMZ |
ADM3066EARMZ-R7 | Analog Devices Inc | Check for Price | 3.0 V to 5.5 V with VIO, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver | ADM3066EACPZ-R7 vs ADM3066EARMZ-R7 |
A good PCB layout for the ADM3066EACPZ-R7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure proper powering and decoupling, use a high-quality power supply with low ripple and noise, and add decoupling capacitors (e.g., 10uF and 100nF) close to the device's power pins. Also, ensure that the power supply can provide the required current.
The ADM3066EACPZ-R7 can support data rates up to 100 Mbps, but the actual achievable data rate depends on the specific application, cable length, and noise environment.
To troubleshoot issues, check the power supply, decoupling, and PCB layout. Verify that the device is properly configured and that the data transmission protocol is correct. Use oscilloscopes or logic analyzers to monitor the signal quality and identify errors.
Yes, the ADM3066EACPZ-R7 is designed to support hot-swap and hot-plug applications. However, ensure that the device is properly powered down before removal or insertion, and follow the recommended power-up and power-down sequences.