-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 V to 5.5 V, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3065EBRMZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8532
|
Newark | Transceiver, Isolated, Rs485, 125Deg C, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:50Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM3065EBRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$2.1000 / $5.4900 | Buy Now |
DISTI #
505-ADM3065EBRMZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1847 In Stock |
|
$2.0250 / $5.4900 | Buy Now |
DISTI #
584-ADM3065EBRMZ
|
Mouser Electronics | RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver RoHS: Compliant | 916 |
|
$2.0800 / $4.0500 | Buy Now |
|
Analog Devices Inc | 1/2 Duplex 50Mbps RS-485/422 x Package Multiple: 50 | 3020 |
|
$2.0250 / $5.4900 | Buy Now |
DISTI #
35215525
|
Verical | Single Transmitter/Receiver RS-485 8-Pin MSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 2400 |
|
$2.0377 | Buy Now |
|
Rochester Electronics | 3.0 VOLT to 5.5 VOLT, IEC ESD Protected, RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$1.7000 / $2.1300 | Buy Now |
DISTI #
ADM3065EBRMZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 300 | 0 |
|
$2.1200 / $2.2000 | Buy Now |
DISTI #
SMC-ADM3065EBRMZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 731374 |
|
RFQ | |
|
Vyrian | Interface ICs | 490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3065EBRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3065EBRMZ
Analog Devices Inc
3.0 V to 5.5 V, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-17 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP8,.2,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM3065EBRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3065EBRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3065EARMZ | Analog Devices Inc | $2.5141 | 3.0 V to 5.5 V, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver | ADM3065EBRMZ vs ADM3065EARMZ |
A good PCB layout for the ADM3065EBRMZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the power supply. Additionally, using a shielded enclosure and minimizing the number of vias can help reduce EMI.
To ensure proper decoupling, place a 0.1uF ceramic capacitor between the VCC pin and the GND pin, and a 10uF electrolytic capacitor between the VCC pin and the GND pin. This will help filter out high-frequency noise and ensure stable operation.
The maximum cable length for the ADM3065EBRMZ depends on the specific application and the type of cable used. However, as a general rule, it's recommended to keep the cable length as short as possible (less than 1 meter) to minimize signal degradation and EMI.
The ADM3065EBRMZ is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures. Consult the datasheet for specific derating guidelines and ensure proper thermal management to prevent overheating.
To troubleshoot issues with the ADM3065EBRMZ, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the input and output signals using an oscilloscope, and check for any signs of overheating or physical damage. Consult the datasheet and application notes for specific troubleshooting guidelines.