-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad UV/OV Positive/Negative Voltage Supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM2914-2ARQZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8528
|
Newark | Voltage Supervisor, Uv/Ov, Qsop-16, Reset Threshold Voltage ? Min:492.5Mv, Reset Threshold Voltage ? Max:507.5Mv, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.3V, Supply Voltage Max:7V Rohs Compliant: Yes |Analog Devices ADM2914-2ARQZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 362 |
|
$4.2800 / $8.4300 | Buy Now |
DISTI #
ADM2914-2ARQZ-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
84 In Stock |
|
$3.9750 / $9.0000 | Buy Now |
DISTI #
584-ADM2914-2ARQZ
|
Mouser Electronics | Supervisory Circuits Quad UV/OV monitor RoHS: Compliant | 0 |
|
$4.1400 / $7.4400 | Order Now |
|
Analog Devices Inc | Quad UV/OV monitor Package Multiple: 98 | 313 |
|
$3.0200 / $9.0000 | Buy Now |
DISTI #
25965856
|
Verical | Processor Supervisor 1 Active Low 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 196 |
|
$4.0000 | Buy Now |
DISTI #
19822305
|
Verical | Processor Supervisor 1 Active Low 16-Pin QSOP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 44 | Americas - 44 |
|
$8.5919 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$5.0400 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO16 | 3 |
|
$4.5000 / $6.7500 | Buy Now |
|
Rochester Electronics | Quad UV/OV Positive/Negative Voltage Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$3.3400 / $4.1700 | Buy Now |
DISTI #
ADM2914-2ARQZ
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1 | 0 |
|
$4.4500 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2914-2ARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2914-2ARQZ
Analog Devices Inc
Quad UV/OV Positive/Negative Voltage Supervisor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADM2914-2ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2914-2ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM2914-2ARQZ-RL7 | Analog Devices Inc | $5.2017 | Quad UV/OV Positive/Negative Voltage Supervisor | ADM2914-2ARQZ vs ADM2914-2ARQZ-RL7 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a ferrite bead or a pi-filter to filter the power supply. Also, keep the input and output traces short and away from each other.
Ensure that the power supply is stable and within the recommended range (3.3V to 5.5V). Apply power to the VCC pin first, followed by the VDD pin. The device will automatically initialize and start operating once both power supplies are stable.
The ADM2914-2ARQZ can achieve a maximum data transfer rate of 100 Mbps in the fast mode and 400 kbps in the low-power mode.
Use a logic analyzer or an oscilloscope to monitor the signals and verify that the device is receiving the correct inputs. Check the power supply and ensure it is within the recommended range. Also, review the device's configuration and programming to ensure it is correct.
Yes, the ADM2914-2ARQZ can be used in a hot-swappable application. However, ensure that the power supply is properly sequenced and the device is properly initialized before data transmission begins.