-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-Duplex, iCoupler® Isolated RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM2483BRW-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 248 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2483BRW-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2483BRW-REEL
Analog Devices Inc
Half-Duplex, iCoupler® Isolated RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482E | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1050 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 620 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM2483BRW-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2483BRW-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM2483BRWZ | Analog Devices Inc | $3.7674 | Half-Duplex, iCoupler Isolated RS-485 Transceiver | ADM2483BRW-REEL vs ADM2483BRWZ |
ADM2483BRWZ-REEL | Analog Devices Inc | $4.9952 | Half-Duplex, iCoupler Isolated RS-485 Transceiver | ADM2483BRW-REEL vs ADM2483BRWZ-REEL |
ADM2483BRWZ-REEL | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | ADM2483BRW-REEL vs ADM2483BRWZ-REEL |
ADM2483BRW | Analog Devices Inc | Check for Price | Half-Duplex, iCoupler® Isolated RS-485 Transceiver | ADM2483BRW-REEL vs ADM2483BRW |
A good PCB layout for the ADM2483BRW-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliable communication with the ADM2483BRW-REEL in noisy environments, use a shielded cable, keep the cable length as short as possible, and use a common-mode choke or ferrite bead to filter out electromagnetic interference (EMI).
The maximum cable length supported by the ADM2483BRW-REEL depends on the baud rate and the type of cable used. As a general rule, the maximum cable length is 100 meters at 9600 bps and 10 meters at 115200 bps. However, it's recommended to consult the datasheet and perform tests to determine the maximum cable length for a specific application.
To troubleshoot issues with the ADM2483BRW-REEL, start by checking the power supply voltage, then verify the transmit and receive signals using an oscilloscope. Check the baud rate and data format settings, and ensure that the cable is properly connected and terminated. If the issue persists, consult the datasheet and application notes for further guidance.
Yes, the ADM2483BRW-REEL can be used in a multi-drop configuration, but it requires careful consideration of the cable length, baud rate, and signal termination. It's recommended to use a repeater or a hub to extend the distance and improve signal quality.