Part Details for ADM242AR by Analog Devices Inc
Results Overview of ADM242AR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM242AR Information
ADM242AR by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM242AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SOP,18PIN,PLASTIC | 427 |
|
$2.4000 / $6.0000 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SOP,18PIN,PLASTIC | 20 |
|
$4.0000 / $6.0000 | Buy Now |
|
ComSIT USA | HIGH SPEED, 5 V, 0.1 MICROFARAD CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 496 |
|
RFQ |
Part Details for ADM242AR
ADM242AR CAD Models
ADM242AR Part Data Attributes
|
ADM242AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM242AR
Analog Devices Inc
High Speed, 5 V, 0.1 µF CMOS RS-232 200kBPS Transceiver with 2 Drivers, 2 Receivers, Shutdown and Enable Pins
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for ADM242AR
This table gives cross-reference parts and alternative options found for ADM242AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM242AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX242CWN+ | Maxim Integrated Products | $3.2371 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, ROHS COMPLIANT, SOP-18 | ADM242AR vs MAX242CWN+ |
MAX242EWN-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOP-18 | ADM242AR vs MAX242EWN-T |
MAX242CWN+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SO-18 | ADM242AR vs MAX242CWN+T |
MAX242EWN+T | Analog Devices Inc | Check for Price | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | ADM242AR vs MAX242EWN+T |
MAX242EWN+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SO-18 | ADM242AR vs MAX242EWN+T |
ADM242AR-REEL | Analog Devices Inc | Check for Price | High Speed, 5 V, 0.1 µF CMOS RS-232 200kBPS Transceiver with 2 Drivers, 2 Receivers, Shutdown and Enable Pins | ADM242AR vs ADM242AR-REEL |
MAX242EWN | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOP-18 | ADM242AR vs MAX242EWN |
MAX242CWN | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOP-18 | ADM242AR vs MAX242CWN |
ADM242AR Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the ADM242AR involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the isolation barrier. Additionally, it's recommended to use a shielded cable for the RS-232 interface and to keep the cable away from noisy digital signals.
-
To ensure reliable communication over long cables with the ADM242AR, it's recommended to use a high-quality cable with a shielded twisted pair, keep the cable length as short as possible, and use a cable with a low capacitance per unit length. Additionally, the ADM242AR has a built-in cable driver that can be adjusted to compensate for cable losses, and the device also has a receiver threshold adjustment to optimize the receiver sensitivity.
-
The ADM242AR is capable of supporting data rates up to 1 Mbps, but the actual data rate that can be achieved depends on the quality of the cable, the length of the cable, and the noise environment. In general, it's recommended to limit the data rate to 115.2 kbps or less for reliable communication over long cables.
-
The ADM242AR has a maximum isolation voltage rating of 2500 Vrms, but it's recommended to limit the isolation voltage to 1500 Vrms or less for reliable operation. The device also has a built-in isolation voltage monitor that can be used to detect isolation faults and provide a warning or shutdown the device in case of a fault.
-
The power consumption of the ADM242AR depends on the operating mode and the data rate. In general, the device consumes around 10 mA to 20 mA of current from the VCC supply. To reduce power consumption, it's recommended to use the low-power mode, reduce the data rate, and use a lower VCC supply voltage if possible.