Part Details for ADM241LJRSZ by Analog Devices Inc
Results Overview of ADM241LJRSZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM241LJRSZ Information
ADM241LJRSZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM241LJRSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM241LJRSZ-ND
|
DigiKey | IC TRANSCEIVER FULL 4/5 28SSOP Min Qty: 94 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3590 | Buy Now |
DISTI #
584-ADM241LJRSZ
|
Mouser Electronics | RS-232 Interface IC RS-232 CIRCUIT RoHS: Compliant | 0 |
|
$5.2500 / $11.0700 | Order Now |
DISTI #
V36:1790_06219560
|
Arrow Electronics | Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 94 Package Multiple: 47 Lead time: 10 Weeks Date Code: 1907 | Americas - 3 |
|
$4.6000 | Buy Now |
|
Analog Devices Inc | RS-232 CIRCUIT Package Multiple: 47 | 2491 |
|
$3.9400 / $7.5800 | Buy Now |
DISTI #
26634817
|
Verical | Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 94 Package Multiple: 94 | Americas - 2444 |
|
$4.8732 | Buy Now |
|
Rochester Electronics | 5V Powered CMOS RS-232 Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 2037 |
|
$4.1400 / $5.1800 | Buy Now |
Part Details for ADM241LJRSZ
ADM241LJRSZ CAD Models
ADM241LJRSZ Part Data Attributes
|
ADM241LJRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM241LJRSZ
Analog Devices Inc
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ADM241LJRSZ
This table gives cross-reference parts and alternative options found for ADM241LJRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM241LJRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM241LJRS | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | ADM241LJRSZ vs ADM241LJRS |
MAX241ECAI | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | ADM241LJRSZ vs MAX241ECAI |
MAX241EEAI+ | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | ADM241LJRSZ vs MAX241EEAI+ |
ADM241LJRS-REEL | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | ADM241LJRSZ vs ADM241LJRS-REEL |
MAX241EEAI | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | ADM241LJRSZ vs MAX241EEAI |
SP211HCA-L | Sipex Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28 | ADM241LJRSZ vs SP211HCA-L |
MAX241EAI+ | Analog Devices Inc | Check for Price | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | ADM241LJRSZ vs MAX241EAI+ |
ADM241LARSZ | Analog Devices Inc | Check for Price | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | ADM241LJRSZ vs ADM241LARSZ |
ADM211EARS | Analog Devices Inc | Check for Price | EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers, 5 Receivers and Shutdown and Enable Pins | ADM241LJRSZ vs ADM211EARS |
MAX211ECAI | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | ADM241LJRSZ vs MAX211ECAI |
ADM241LJRSZ Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Also, use a common mode choke or ferrite bead to filter the power supply lines.
-
Make sure to follow the recommended biasing and configuration guidelines in the datasheet, including setting the correct voltage levels, impedance matching, and termination. Also, ensure that the device is operated within its recommended operating conditions.
-
The ADM241LJRSZ has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and avoid blocking airflow around the device. Also, follow the recommended PCB layout and thermal design guidelines to minimize thermal resistance.
-
Check the power supply voltage, decoupling, and impedance matching. Ensure that the device is properly biased and configured. Use an oscilloscope to check for oscillations or instability, and consult the datasheet and application notes for troubleshooting guidelines.
-
Use a high-speed oscilloscope and a signal generator to measure the device's frequency response, gain, and noise floor. Also, use a network analyzer to measure the device's S-parameters and impedance. Consult the datasheet and application notes for specific measurement techniques and guidelines.