Part Details for ADM239LAR-REEL by Analog Devices Inc
Results Overview of ADM239LAR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM239LAR-REEL Information
ADM239LAR-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM239LAR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 5V Powered CMOS RS-232 Driver/Receiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.8927 / $1.4400 | Buy Now |
Part Details for ADM239LAR-REEL
ADM239LAR-REEL CAD Models
ADM239LAR-REEL Part Data Attributes
|
ADM239LAR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM239LAR-REEL
Analog Devices Inc
IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM239LAR-REEL
This table gives cross-reference parts and alternative options found for ADM239LAR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM239LAR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP239ACT/TR | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOIC-24 | ADM239LAR-REEL vs SP239ACT/TR |
ADM239LAR-REEL | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24 | ADM239LAR-REEL vs ADM239LAR-REEL |
ADM239LAR | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24 | ADM239LAR-REEL vs ADM239LAR |
SP239ACT-L/TR | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOIC-24 | ADM239LAR-REEL vs SP239ACT-L/TR |
SP239AET | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOIC-24 | ADM239LAR-REEL vs SP239AET |
ADM209AR | Analog Devices Inc | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver | ADM239LAR-REEL vs ADM209AR |
ADM239LJR-REEL | Analog Devices Inc | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver | ADM239LAR-REEL vs ADM239LJR-REEL |
SP239AET/TR | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOIC-24 | ADM239LAR-REEL vs SP239AET/TR |
SP239AET-L/TR | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOIC-24 | ADM239LAR-REEL vs SP239AET-L/TR |
ADM239LJRZ-REEL | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | ADM239LAR-REEL vs ADM239LJRZ-REEL |