Part Details for ADM234LJRZ-REEL by Analog Devices Inc
Results Overview of ADM234LJRZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM234LJRZ-REEL Information
ADM234LJRZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM234LJRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 447 |
|
RFQ |
Part Details for ADM234LJRZ-REEL
ADM234LJRZ-REEL CAD Models
ADM234LJRZ-REEL Part Data Attributes
|
ADM234LJRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM234LJRZ-REEL
Analog Devices Inc
IC QUAD LINE DRIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM234LJRZ-REEL
This table gives cross-reference parts and alternative options found for ADM234LJRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM234LJRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM234LJRZ | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | ADM234LJRZ-REEL vs ADM234LJRZ |
HIN234CB | Intersil Corporation | Check for Price | LINE DRIVER, PDSO16 | ADM234LJRZ-REEL vs HIN234CB |
ADM234LJR-REEL | Analog Devices Inc | Check for Price | IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | ADM234LJRZ-REEL vs ADM234LJR-REEL |
SP234ACT | Exar Corporation | Check for Price | Line Driver/Receiver, 4 Driver, CMOS, PDSO16 | ADM234LJRZ-REEL vs SP234ACT |
ADM234LJRZ | Analog Devices Inc | Check for Price | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Line Driver or Receiver | ADM234LJRZ-REEL vs ADM234LJRZ |
MAX234EWE+T | Analog Devices Inc | Check for Price | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | ADM234LJRZ-REEL vs MAX234EWE+T |
SP234ACT-L | Sipex Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, LEAD FREE, WSOIC-16 | ADM234LJRZ-REEL vs SP234ACT-L |
HIN234IB | Rochester Electronics LLC | Check for Price | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | ADM234LJRZ-REEL vs HIN234IB |