Part Details for ADM234LAR-REEL by Rochester Electronics LLC
Results Overview of ADM234LAR-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM234LAR-REEL Information
ADM234LAR-REEL by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Part Details for ADM234LAR-REEL
ADM234LAR-REEL CAD Models
ADM234LAR-REEL Part Data Attributes
|
ADM234LAR-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM234LAR-REEL
Rochester Electronics LLC
QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADM234LAR-REEL
This table gives cross-reference parts and alternative options found for ADM234LAR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM234LAR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM234LJRZ | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | ADM234LAR-REEL vs ADM234LJRZ |
HIN234IB | Rochester Electronics LLC | Check for Price | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | ADM234LAR-REEL vs HIN234IB |
ADM234LARZ | Analog Devices Inc | Check for Price | IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | ADM234LAR-REEL vs ADM234LARZ |
MAX234CWE | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOP-16 | ADM234LAR-REEL vs MAX234CWE |
HIN234CB | Rochester Electronics LLC | Check for Price | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | ADM234LAR-REEL vs HIN234CB |
HIN234CB | Intersil Corporation | Check for Price | LINE DRIVER, PDSO16 | ADM234LAR-REEL vs HIN234CB |
MAX234EWE+T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | ADM234LAR-REEL vs MAX234EWE+T |
MAX234CWE+ | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | ADM234LAR-REEL vs MAX234CWE+ |
MAX234CWE+T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | ADM234LAR-REEL vs MAX234CWE+T |
ADM234LAR | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16 | ADM234LAR-REEL vs ADM234LAR |