-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers. No External Capacitors Required
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM233LJNZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8518
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:120Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM233LJNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$7.9600 / $12.1200 | Buy Now |
DISTI #
ADM233LJNZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20PDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
243 In Stock |
|
$6.8125 / $13.4600 | Buy Now |
DISTI #
584-ADM233LJNZ
|
Mouser Electronics | RS-232 Interface IC RS-232 CIRCUIT RoHS: Compliant | 337 |
|
$7.0100 / $12.1200 | Buy Now |
DISTI #
V36:1790_06219516
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 90 Package Multiple: 18 Lead time: 10 Weeks Date Code: 2030 | Americas - 1 |
|
$6.6760 / $6.7940 | Buy Now |
|
Analog Devices Inc | RS-232 CIRCUIT Package Multiple: 18 | 4891 |
|
$5.4500 / $13.4600 | Buy Now |
DISTI #
25631293
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Americas - 4770 |
|
$6.7409 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Rochester Electronics | 5V Powered CMOS RS-232 Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$5.7400 / $7.1700 | Buy Now |
DISTI #
ADM233LJNZ
|
TME | IC: interface, receiver,line driver, RS232, 120kbps, DIP20, tube Min Qty: 18 | 0 |
|
$5.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM233LJNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM233LJNZ
Analog Devices Inc
Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers. No External Capacitors Required
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AE, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 24.51 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADM233LJNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM233LJNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM233LANZ | Analog Devices Inc | $6.4998 | Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers. No External Capacitors Required | ADM233LJNZ vs ADM233LANZ |
ADM233LANZ | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MO-095AE, DIP-20 | ADM233LJNZ vs ADM233LANZ |
ADM233LJNZ | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MO-095AE, DIP-20 | ADM233LJNZ vs ADM233LJNZ |
ADM233LAN | Analog Devices Inc | Check for Price | Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers. No External Capacitors Required | ADM233LJNZ vs ADM233LAN |
ADM233LJN | Analog Devices Inc | Check for Price | Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers. No External Capacitors Required | ADM233LJNZ vs ADM233LJN |
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply connections.
Use a reliable UART protocol with a baud rate of 9600 or lower. Ensure the transmitter and receiver are properly synchronized. Use a flow control mechanism, such as RTS/CTS or XON/XOFF, to prevent data overrun.
The maximum cable length depends on the baud rate and cable quality. As a general rule, keep the cable length below 10 meters for baud rates above 9600. For lower baud rates, longer cable lengths may be possible.
Use a shielded cable and connect the shield to the analog ground plane. Ensure the PCB layout is EMI-friendly, with a solid ground plane and minimal signal trace lengths. Use EMI filters or ferrite beads on the power supply lines.
Power up the device in the following sequence: VCC, then VDD, and finally the input signals. Ensure the power supplies are stable and within the recommended voltage range before applying input signals.