Part Details for ADM232LJRZ-REEL by Analog Devices Inc
Results Overview of ADM232LJRZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM232LJRZ-REEL Information
ADM232LJRZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM232LJRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5131
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Esd Protection:-Rohs Compliant: Yes |Analog Devices ADM232LJRZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$2.6700 / $5.0300 | Buy Now |
DISTI #
ADM232LJRZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104 In Stock |
|
$2.5750 / $6.5400 | Buy Now |
DISTI #
584-ADM232LJRZ-R
|
Mouser Electronics | RS-232 Interface IC RS-232 CIRCUIT RoHS: Compliant | 5489 |
|
$2.5700 / $5.0300 | Buy Now |
Part Details for ADM232LJRZ-REEL
ADM232LJRZ-REEL CAD Models
ADM232LJRZ-REEL Part Data Attributes
|
ADM232LJRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM232LJRZ-REEL
Analog Devices Inc
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADM232LJRZ-REEL
This table gives cross-reference parts and alternative options found for ADM232LJRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM232LJRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1228 | Dallas Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | ADM232LJRZ-REEL vs DS1228 |
ADM232LJRZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM232LJRZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable communication with the ADM232LJRZ-REEL in noisy environments, use a shielded cable, keep the cable length as short as possible, and use a common mode choke or ferrite bead to filter out electromagnetic interference (EMI).
-
The maximum cable length supported by the ADM232LJRZ-REEL is 100 meters (328 feet) at a data rate of 250 kbps. However, the actual cable length may vary depending on the specific application and environment.
-
To troubleshoot issues with the ADM232LJRZ-REEL, start by checking the power supply voltage, then verify the serial communication settings and cable connections. Use a logic analyzer or oscilloscope to debug the serial communication signals.
-
The ADM232LJRZ-REEL is primarily designed for RS-232 communication, but it can be used with other serial communication protocols such as RS-422 or RS-485 with the use of external components and proper configuration.