Part Details for ADM2209EARU-REEL by Rochester Electronics LLC
Results Overview of ADM2209EARU-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM2209EARU-REEL Information
ADM2209EARU-REEL by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Part Details for ADM2209EARU-REEL
ADM2209EARU-REEL CAD Models
ADM2209EARU-REEL Part Data Attributes
|
ADM2209EARU-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM2209EARU-REEL
Rochester Electronics LLC
HEX LINE TRANSCEIVER, PDSO38, TSSOP-38
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
Additional Feature | 3 TO 5V STANDBY SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 4.4 mm |
Alternate Parts for ADM2209EARU-REEL
This table gives cross-reference parts and alternative options found for ADM2209EARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2209EARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3209ECUU+ | Maxim Integrated Products | $6.6345 | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | ADM2209EARU-REEL vs MAX3209ECUU+ |
SP2209EEY | Exar Corporation | Check for Price | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, TSSOP-38 | ADM2209EARU-REEL vs SP2209EEY |
ADM2209EARU-REEL | Analog Devices Inc | Check for Price | World's Smallest Dual-Port 6 Tx/10 Rx RS-232 | ADM2209EARU-REEL vs ADM2209EARU-REEL |
MAX3209ECUU | Maxim Integrated Products | Check for Price | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | ADM2209EARU-REEL vs MAX3209ECUU |
MAX3209ECUU+T | Maxim Integrated Products | Check for Price | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | ADM2209EARU-REEL vs MAX3209ECUU+T |
SP2209EEY/TR | MaxLinear Inc | Check for Price | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, TSSOP-38 | ADM2209EARU-REEL vs SP2209EEY/TR |
ADM2209EARU | Rochester Electronics LLC | Check for Price | HEX LINE TRANSCEIVER, PDSO38, TSSOP-38 | ADM2209EARU-REEL vs ADM2209EARU |