-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers, 5 Receivers and Shutdown and Enable Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM211EARSZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5115
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:4, Communication Mode:Full Duplex, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM211EARSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 479 |
|
$1.6000 / $2.7700 | Buy Now |
DISTI #
505-ADM211EARSZ-ND
|
DigiKey | IC TRANSCEIVER FULL 4/5 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
581 In Stock |
|
$1.3250 / $4.0500 | Buy Now |
DISTI #
584-ADM211EARSZ
|
Mouser Electronics | RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. RoHS: Compliant | 4315 |
|
$1.3200 / $2.7700 | Buy Now |
DISTI #
E54:1762_00118119
|
Arrow Electronics | Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2442 | Europe - 47 |
|
$1.2750 / $1.7790 | Buy Now |
|
Analog Devices Inc | 5V RS-232 TRANSCEIVER W/COMPLI Package Multiple: 47 | 117 |
|
$1.0100 / $4.0500 | Buy Now |
DISTI #
86946962
|
Verical | Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Date Code: 2442 | Americas - 52 |
|
$1.2750 / $1.7790 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,5 RCVR,SSOP,28PIN,PLASTIC | 188 |
|
$5.5671 / $10.1220 | Buy Now |
DISTI #
ADM211EARSZ
|
TME | IC: interface, transceiver, full duplex,RS232, 230kbps, SSOP28 Min Qty: 1 | 0 |
|
$1.6200 / $2.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM211EARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM211EARSZ
Analog Devices Inc
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers, 5 Receivers and Shutdown and Enable Pins
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADM211EARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM211EARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM241LJRS | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | ADM211EARSZ vs ADM241LJRS |
MAX241ECAI | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | ADM211EARSZ vs MAX241ECAI |
MAX241EEAI+ | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | ADM211EARSZ vs MAX241EEAI+ |
ADM241LJRS-REEL | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | ADM211EARSZ vs ADM241LJRS-REEL |
MAX241EEAI | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | ADM211EARSZ vs MAX241EEAI |
SP211HCA-L | Sipex Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28 | ADM211EARSZ vs SP211HCA-L |
MAX241EAI+ | Analog Devices Inc | Check for Price | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | ADM211EARSZ vs MAX241EAI+ |
ADM241LARSZ | Analog Devices Inc | Check for Price | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | ADM211EARSZ vs ADM241LARSZ |
ADM211EARS | Analog Devices Inc | Check for Price | EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers, 5 Receivers and Shutdown and Enable Pins | ADM211EARSZ vs ADM211EARS |
MAX211ECAI | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | ADM211EARSZ vs MAX211ECAI |
A good PCB layout for the ADM211EARSZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help to reduce noise and improve performance.
The ADM211EARSZ requires a single 5V power supply, and it's recommended to use a low-dropout linear regulator or a switching regulator with a low noise output. Power sequencing is not critical, but it's recommended to power up the analog supply (VCC) before the digital supply (VDD) to prevent any potential latch-up conditions.
The ADM211EARSZ has a maximum data transfer rate of 100 kbps, which is limited by the internal clock frequency and the serial interface protocol used. However, the actual data transfer rate may be lower depending on the specific application and the communication protocol used.
The ADM211EARSZ has built-in error detection and correction mechanisms, including parity checking and framing error detection. In case of an error, the device will set the corresponding error flag, and the host processor can take corrective action, such as re-transmitting the data or resetting the communication link.
The ADM211EARSZ is rated for operation in the industrial temperature range of -40°C to +85°C, and it can withstand moderate levels of vibration and shock. However, for more extreme environments, additional precautions may be necessary, such as using a more robust PCB design, adding thermal protection, or using a conformal coating to protect the device from moisture and contaminants.