Part Details for ADM211ARS by Analog Devices Inc
Results Overview of ADM211ARS by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM211ARS Information
ADM211ARS by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM211ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2422 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,5 RCVR,SSOP,28PIN,PLASTIC | 1304 |
|
$1.7250 / $3.4500 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,5 RCVR,SSOP,28PIN,PLASTIC | 4 |
|
$5.0000 / $6.0000 | Buy Now |
|
Rochester Electronics | 0.1uF, 5V Powered CMOS RS-232 Driver/Receiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8870 |
|
$1.7900 / $2.2400 | Buy Now |
|
ComSIT USA | 0.1 MICROFARAD, 5 V POWERED CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | 0.1 uF, +5 V Powered CMOS RS-232 Drivers/Receivers | IC TX/RX RS-232 5V 0.1UF 28SSOP | 1830 |
|
$2.6950 / $3.4809 | Buy Now |
Part Details for ADM211ARS
ADM211ARS CAD Models
ADM211ARS Part Data Attributes
|
ADM211ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM211ARS
Analog Devices Inc
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 5 Receivers
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 5000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 5000 ns | |
Width | 5.3 mm |
Alternate Parts for ADM211ARS
This table gives cross-reference parts and alternative options found for ADM211ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM211ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX211ECAI+T | Maxim Integrated Products | $8.8073 | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | ADM211ARS vs MAX211ECAI+T |
MAX241EAI+ | Maxim Integrated Products | $9.2131 | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | ADM211ARS vs MAX241EAI+ |
ADM241LJRS | Analog Devices Inc | Check for Price | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | ADM211ARS vs ADM241LJRS |
MAX211EAI+T | Analog Devices Inc | Check for Price | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | ADM211ARS vs MAX211EAI+T |
MAX211EEAI+ | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | ADM211ARS vs MAX211EEAI+ |
ADM241LJRSZ-REEL | Analog Devices Inc | Check for Price | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | ADM211ARS vs ADM241LJRSZ-REEL |
MAX211CDBRG4 | Texas Instruments | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | ADM211ARS vs MAX211CDBRG4 |
ADM241LJRS | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | ADM211ARS vs ADM241LJRS |
ADM241LJRSZ | Analog Devices Inc | Check for Price | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | ADM211ARS vs ADM241LJRSZ |
MAX211CAI | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO28, SSOP-28 | ADM211ARS vs MAX211CAI |
ADM211ARS Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the ADM211ARS involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a shielded enclosure and to keep the device away from high-frequency sources.
-
To ensure proper powering and decoupling of the ADM211ARS, use a high-quality power supply with low noise and ripple, and decouple the device with 0.1uF and 10uF capacitors between the power pins and ground. Additionally, use a ferrite bead or a pi-filter to filter out high-frequency noise.
-
The ADM211ARS can support data rates up to 460 kbps, but the actual data rate achievable depends on the specific application, cable length, and noise environment. It's recommended to consult the datasheet and application notes for more information.
-
To troubleshoot communication issues with the ADM211ARS, start by checking the power supply and decoupling, then verify the clock frequency and data transmission format. Use a logic analyzer or oscilloscope to monitor the data transmission and check for errors. Consult the datasheet and application notes for more troubleshooting tips.
-
The ADM211ARS is a standard RS-485 transceiver and is compatible with other RS-485 transceivers that comply with the EIA/TIA-485 standard. However, it's recommended to verify the specific requirements of the application and ensure that the transceivers are configured correctly.