-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM207EARZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5106
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:5, Communication Mode:Full Duplex, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM207EARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1240 |
|
$2.0800 / $3.9100 | Buy Now |
DISTI #
ADM207EARZ-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
183 In Stock |
|
$1.9000 / $5.2500 | Buy Now |
DISTI #
584-ADM207EARZ
|
Mouser Electronics | RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. RoHS: Compliant | 104 |
|
$1.9700 / $3.8300 | Buy Now |
DISTI #
E54:1762_00117169
|
Arrow Electronics | Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 217 Package Multiple: 31 Lead time: 10 Weeks Date Code: 2327 | Europe - 217 |
|
$1.5960 / $1.6600 | Buy Now |
|
Analog Devices Inc | 5V RS-232 TRANSCEIVER W/COMPLI Package Multiple: 31 | 2207 |
|
$1.4400 / $5.2500 | Buy Now |
DISTI #
26634904
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 310 Package Multiple: 310 | Americas - 2170 |
|
$1.9119 | Buy Now |
DISTI #
71801714
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 219 Package Multiple: 219 Date Code: 2327 | Americas - 219 |
|
$1.5960 | Buy Now |
|
Rochester Electronics | ADM207 - 0.1uF, 5V Powered CMOS RS-232 Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$1.6000 / $2.0000 | Buy Now |
DISTI #
ADM207EARZ
|
TME | IC: interface, transceiver, full duplex,RS232, 230kbps, SO24-W Min Qty: 1 | 0 |
|
$2.7000 / $3.7800 | RFQ |
|
ComSIT USA | EMI/EMC-COMPLIANT, PLUS OR MINUS, 15 KV ESD-PROTECTED, RS-232 LINE DRIVER/RECEIVER Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM207EARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM207EARZ
Analog Devices Inc
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM207EARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM207EARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX207IDWR | Texas Instruments | $1.1843 | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85 | ADM207EARZ vs MAX207IDWR |
HIN207ECB-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO24 | ADM207EARZ vs HIN207ECB-T |
HIN207EIB | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM207EARZ vs HIN207EIB |
HIN207EIBZ | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | ADM207EARZ vs HIN207EIBZ |
MAX207EEWG+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | ADM207EARZ vs MAX207EEWG+T |
MAX207IDW | Texas Instruments | Check for Price | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85 | ADM207EARZ vs MAX207IDW |
MAX207CDWR | Texas Instruments | Check for Price | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 | ADM207EARZ vs MAX207CDWR |
MAX207ECWG+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | ADM207EARZ vs MAX207ECWG+ |
MAX207CDW | Texas Instruments | Check for Price | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 | ADM207EARZ vs MAX207CDW |
MAX207EEWG+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | ADM207EARZ vs MAX207EEWG+ |
A good PCB layout for the ADM207EARZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, using a shielded enclosure and keeping the device away from high-frequency sources can help minimize EMI.
To ensure reliable communication over the RS-232 interface, make sure to use a proper termination scheme, keep the cable length within the recommended specifications, and use a shielded cable to minimize electromagnetic interference. Also, ensure that the baud rate and data format are correctly configured.
The maximum cable length supported by the ADM207EARZ is approximately 50 feet (15.24 meters) at a baud rate of 9600 bps. However, this can vary depending on the specific application and environment.
Yes, the ADM207EARZ can be used in a multi-drop configuration, but it requires careful consideration of the total cable capacitance and the number of devices on the bus. It's recommended to use a repeater or a hub to extend the distance and improve signal integrity.
The ADM207EARZ has built-in error detection and correction mechanisms, such as parity and stop bit errors. To handle errors and exceptions, implement a robust error-handling mechanism in your application code, including error detection, correction, and retry mechanisms.