Part Details for ADM207EARZ-REEL by Analog Devices Inc
Results Overview of ADM207EARZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM207EARZ-REEL Information
ADM207EARZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for ADM207EARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM207EARZ-REELTR-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9000 | Buy Now |
DISTI #
584-ADM207EARZ-R
|
Mouser Electronics | RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. RoHS: Compliant | 0 |
|
$2.0100 / $2.0400 | Order Now |
|
Analog Devices Inc | 5V RS-232 TRANSCEIVER W/COMPLI Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
$1.9000 / $5.3800 | Buy Now |
DISTI #
35211383
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$1.9119 | Buy Now |
|
Cytech Systems Limited | IC TRANSCEIVER FULL 5/3 24SOIC | 250 |
|
RFQ | |
|
Vyrian | Interface ICs | 3930 |
|
RFQ |
Part Details for ADM207EARZ-REEL
ADM207EARZ-REEL CAD Models
ADM207EARZ-REEL Part Data Attributes
|
ADM207EARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM207EARZ-REEL
Analog Devices Inc
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADM207EARZ-REEL
This table gives cross-reference parts and alternative options found for ADM207EARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM207EARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX207IDWR | Texas Instruments | $1.1843 | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85 | ADM207EARZ-REEL vs MAX207IDWR |
HIN207ECB-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO24 | ADM207EARZ-REEL vs HIN207ECB-T |
HIN207EIB | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM207EARZ-REEL vs HIN207EIB |
HIN207EIBZ | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | ADM207EARZ-REEL vs HIN207EIBZ |
MAX207EEWG+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | ADM207EARZ-REEL vs MAX207EEWG+T |
MAX207IDW | Texas Instruments | Check for Price | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85 | ADM207EARZ-REEL vs MAX207IDW |
MAX207CDWR | Texas Instruments | Check for Price | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 | ADM207EARZ-REEL vs MAX207CDWR |
MAX207ECWG+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | ADM207EARZ-REEL vs MAX207ECWG+ |
MAX207CDW | Texas Instruments | Check for Price | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 | ADM207EARZ-REEL vs MAX207CDW |
MAX207EEWG+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | ADM207EARZ-REEL vs MAX207EEWG+ |
ADM207EARZ-REEL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the application note AN-388, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure reliable operation.
-
The ADM207EARZ-REEL is rated for operation up to 125°C, but it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow to prevent overheating.
-
The ADM207EARZ-REEL has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing, such as using ESD-safe workstations, wrist straps, and packaging materials.
-
While the ADM207EARZ-REEL is designed for isolated applications, it can be used in non-isolated applications with proper circuit design and layout. However, this may require additional components and careful consideration of noise and signal integrity.
-
The recommended power-up sequence is to apply power to the VCC pin first, followed by the VISO pin. This ensures that the internal voltage regulators are properly initialized and that the device operates correctly.