-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM207EARUZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM207EARUZ-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
132 In Stock |
|
$2.1750 / $5.7900 | Buy Now |
DISTI #
584-ADM207EARUZ
|
Mouser Electronics | RS-232 Interface IC 5v RS-232 TRANSCEIVER W/COMPLIANCE I.C. RoHS: Compliant | 156 |
|
$2.2900 / $4.3200 | Buy Now |
|
Analog Devices Inc | 5v RS-232 TRANSCEIVER W/COMPLI Package Multiple: 62 | 1329 |
|
$1.6600 / $5.7900 | Buy Now |
DISTI #
26617970
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 248 | Americas - 1240 |
|
$2.1887 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Rochester Electronics | EMI-EMC-Compliant, +/-15KV ESD Protected, RS-232 Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 139 |
|
$1.8200 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM207EARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM207EARUZ
Analog Devices Inc
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADM207EARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM207EARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM207EARU-REEL7 | Analog Devices Inc | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, MO-153AD, TSSOP-24 | ADM207EARUZ vs ADM207EARU-REEL7 |
ADM207EARU-REEL | Analog Devices Inc | Check for Price | EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers | ADM207EARUZ vs ADM207EARU-REEL |
ADM207EARU | Analog Devices Inc | Check for Price | EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers | ADM207EARUZ vs ADM207EARU |
A good PCB layout for the ADM207EARUZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper powering and decoupling of the ADM207EARUZ, use a high-quality power supply with low noise and ripple, and decouple the power pins with 0.1uF and 10uF capacitors. Additionally, use a 10nF capacitor to decouple the VCC pin.
The ADM207EARUZ can achieve data rates of up to 100 Mbps, but the actual data rate may vary depending on the specific application and system design.
To handle thermal management of the ADM207EARUZ, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. The device's thermal pad should be connected to a solid ground plane to help dissipate heat.
The ADM207EARUZ has built-in ESD protection, but it's still important to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and avoid touching the device's pins or exposed internal components.