-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM207EARSZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM207EARSZ-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
196 In Stock |
|
$2.1750 / $5.7900 | Buy Now |
DISTI #
584-ADM207EARSZ
|
Mouser Electronics | RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. RoHS: Compliant | 220 |
|
$2.2300 / $4.3200 | Buy Now |
|
Analog Devices Inc | 5V RS-232 TRANSCEIVER W/COMPLI Package Multiple: 59 | 335 |
|
$1.6600 / $5.1500 | Buy Now |
DISTI #
26634903
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube RoHS: Compliant Min Qty: 236 Package Multiple: 236 | Americas - 236 |
|
$2.1887 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | TRIPLE LINE TRANSCEIVER, PDSO24 | 7 |
|
$3.2400 / $4.8600 | Buy Now |
|
Quest Components | TRIPLE LINE TRANSCEIVER, PDSO24 | 4 |
|
$5.1150 / $6.9750 | Buy Now |
|
Rochester Electronics | 0.1uF, 5V Powered CMOS RS-232 Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 97 |
|
$1.8200 / $2.2800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Cytech Systems Limited | IC TRANSCEIVER FULL 5/3 24SSOP | 118 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM207EARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM207EARSZ
Analog Devices Inc
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AG, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RS-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADM207EARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM207EARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN207CA-T | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | ADM207EARSZ vs HIN207CA-T |
ADM207EARS-REEL | Analog Devices Inc | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, MO-150AG, SSOP-24 | ADM207EARSZ vs ADM207EARS-REEL |
HIN207CA-T | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, | ADM207EARSZ vs HIN207CA-T |
HIN207CA | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, | ADM207EARSZ vs HIN207CA |
SP206BCA | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | ADM207EARSZ vs SP206BCA |
HIN207EIAZ-T | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | ADM207EARSZ vs HIN207EIAZ-T |
MAX207CDBG4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 | ADM207EARSZ vs MAX207CDBG4 |
HIN207ECA-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO24 | ADM207EARSZ vs HIN207ECA-T |
ADM207EARSZ-REEL | Analog Devices Inc | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDSO24, LEAD FREE, MO-150AG, SSOP-24, Line Driver or Receiver | ADM207EARSZ vs ADM207EARSZ-REEL |
MAX207IDBE4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 | ADM207EARSZ vs MAX207IDBE4 |
A good PCB layout for the ADM207EARSZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, using a shielded enclosure and keeping the device away from high-frequency sources can help minimize EMI.
To ensure reliable data transmission over long cables with the ADM207EARSZ, use shielded cables, keep the cable length as short as possible, and use a common-mode choke or ferrite bead to reduce electromagnetic interference. Additionally, consider using a repeater or a signal conditioner to boost the signal.
The maximum cable length supported by the ADM207EARSZ depends on the data rate, cable quality, and environmental conditions. As a general guideline, the device can support cable lengths up to 100 meters at a data rate of 1 Mbps. However, it's recommended to consult the datasheet and perform testing to determine the maximum cable length for a specific application.
To troubleshoot issues with the ADM207EARSZ, start by checking the power supply voltage, signal integrity, and cable connections. Use an oscilloscope to verify the signal quality and check for noise or distortion. Consult the datasheet and application notes for troubleshooting guidelines and consider using a logic analyzer or protocol analyzer to debug the issue.
Yes, the ADM207EARSZ is designed to operate in harsh industrial environments with temperatures ranging from -40°C to 85°C. However, it's essential to ensure proper thermal management, use a suitable enclosure, and follow the recommended PCB layout and design guidelines to ensure reliable operation in such environments.