-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 3 Receivers, a Shutdown Pin and an Enable Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM206ARSZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM206ARSZ-ND
|
DigiKey | IC TRANSCEIVER FULL 4/3 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$11.1700 | Buy Now |
DISTI #
584-ADM206ARSZ
|
Mouser Electronics | RS-232 Interface IC O.1UF LINE DRIVER - I.C. RoHS: Compliant | 0 |
|
$8.9100 / $11.1700 | Order Now |
|
Analog Devices Inc | O.1UF LINE DRIVER - I.C. Package Multiple: 59 | 1240 |
|
$4.2500 / $11.1700 | Buy Now |
DISTI #
26634901
|
Verical | Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 59 | Americas - 1239 |
|
$5.3459 | Buy Now |
|
Quest Components | 139 |
|
$3.2116 / $5.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM206ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM206ARSZ
Analog Devices Inc
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 3 Receivers, a Shutdown Pin and an Enable Pin
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AG, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RS-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 5000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 5000 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADM206ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM206ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM206ARS | Analog Devices Inc | Check for Price | 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 3 Receivers, a Shutdown Pin and an Enable Pin | ADM206ARSZ vs ADM206ARS |
ADM206ARSZ-REEL | Analog Devices Inc | Check for Price | 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 3 Receivers, a Shutdown Pin and an Enable Pin | ADM206ARSZ vs ADM206ARSZ-REEL |
ADM206ARS-REEL | Rochester Electronics LLC | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, MO-150AG, SSOP-24 | ADM206ARSZ vs ADM206ARS-REEL |
ADM206ARS-REEL | Analog Devices Inc | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDSO24, MO-150AG, SSOP-24, Line Driver or Receiver | ADM206ARSZ vs ADM206ARS-REEL |
The ADM206ARSZ is a high-speed device, and proper layout and placement are crucial to minimize EMI and noise. It is recommended to keep the device close to the power supply, use a solid ground plane, and keep the signal traces short and away from the power traces. Additionally, use a shielded cable for the RS-232 interface and keep it away from other cables.
To ensure reliable operation of the ADM206ARSZ in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device away from heat sources. Additionally, consider using a thermal pad or heat sink on the device to dissipate heat.
When using the ADM206ARSZ in a system with multiple power domains, it is essential to ensure that the device is powered from a single power domain to avoid latch-up or other reliability issues. Additionally, consider using level shifters or voltage translators to ensure that the signal levels are compatible between different power domains.
To troubleshoot issues with the ADM206ARSZ, start by checking the power supply and signal integrity. Verify that the device is receiving the correct power supply voltage and that the signal traces are not noisy or distorted. Use an oscilloscope to monitor the signal waveforms and check for errors. Also, check the device's configuration and settings to ensure that they are correct.
When using the ADM206ARSZ in a system with high-speed data transmission, it is essential to ensure that the signal traces are properly terminated, and the signal integrity is maintained. Use a high-speed PCB material, and consider using differential signaling to reduce electromagnetic interference. Additionally, ensure that the device is properly configured for high-speed operation.