Part Details for ADM202JRNZ by Rochester Electronics LLC
Results Overview of ADM202JRNZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM202JRNZ Information
ADM202JRNZ by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ADM202JRNZ
ADM202JRNZ CAD Models
ADM202JRNZ Part Data Attributes
|
ADM202JRNZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM202JRNZ
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 5000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 5000 ns | |
Width | 3.9 mm |
Alternate Parts for ADM202JRNZ
This table gives cross-reference parts and alternative options found for ADM202JRNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM202JRNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX202EPE | Rochester Electronics LLC | Check for Price | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | ADM202JRNZ vs MAX202EPE |
MAX243CSE | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, SOP-16 | ADM202JRNZ vs MAX243CSE |
ICL3225CAZ | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, PLASTIC, MO-150AE, SSOP-20 | ADM202JRNZ vs ICL3225CAZ |
AD231AR | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, SOIC-16 | ADM202JRNZ vs AD231AR |
ADM3202ARU-REEL | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | ADM202JRNZ vs ADM3202ARU-REEL |
DS14C232TMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, GREEN, PLASTIC, SOIC-16, Line Driver or Receiver | ADM202JRNZ vs DS14C232TMX/NOPB |
ICL3244EIB | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | ADM202JRNZ vs ICL3244EIB |
SP3220EBCY | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, TSSOP-16 | ADM202JRNZ vs SP3220EBCY |
ICL3244ECB | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | ADM202JRNZ vs ICL3244ECB |
ADM3310EARUZ-REEL7 | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MO-153AE, TSSOP-28 | ADM202JRNZ vs ADM3310EARUZ-REEL7 |