-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM202JRNZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM0675
|
Newark | Transceiver, Rs232, 120Kbps, 70Deg C Rohs Compliant: Yes |Analog Devices ADM202JRNZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $2.5900 | Buy Now |
DISTI #
ADM202JRNZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3662 In Stock |
|
$1.1750 / $3.7100 | Buy Now |
DISTI #
584-ADM202JRNZ-R
|
Mouser Electronics | RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS RoHS: Compliant | 7117 |
|
$1.1700 / $2.4900 | Buy Now |
|
Analog Devices Inc | O.1UF RS-232 TRANSCEIVERS Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$1.1750 / $3.7100 | Buy Now |
DISTI #
63063359
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$1.1626 | Buy Now |
|
Win Source Electronics | IC TXRX RS232 5V 15KV 16SOIC | 3920 |
|
$2.5000 / $3.2291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM202JRNZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM202JRNZ-REEL
Analog Devices Inc
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 5000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 5000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM202JRNZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM202JRNZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM202JRNZ-REEL7 | Analog Devices Inc | $1.7692 | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | ADM202JRNZ-REEL vs ADM202JRNZ-REEL7 |
ADM202JNZ | Analog Devices Inc | $3.0534 | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | ADM202JRNZ-REEL vs ADM202JNZ |
ADM202JRN | Analog Devices Inc | Check for Price | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | ADM202JRNZ-REEL vs ADM202JRN |
ADM202JRN-REEL | Analog Devices Inc | Check for Price | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | ADM202JRNZ-REEL vs ADM202JRN-REEL |
ADM202JRN-REEL7 | Analog Devices Inc | Check for Price | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | ADM202JRNZ-REEL vs ADM202JRN-REEL7 |
ADM202JRW-REEL | Analog Devices Inc | Check for Price | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | ADM202JRNZ-REEL vs ADM202JRW-REEL |
ADM202JN | Analog Devices Inc | Check for Price | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | ADM202JRNZ-REEL vs ADM202JN |
ADM202JRW | Analog Devices Inc | Check for Price | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | ADM202JRNZ-REEL vs ADM202JRW |
ADM202JRWZ-REEL | Analog Devices Inc | Check for Price | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | ADM202JRNZ-REEL vs ADM202JRWZ-REEL |
A good PCB layout for the ADM202JRNZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper decoupling, use a 10uF capacitor in parallel with a 100nF capacitor, both connected between the VCC pin and the GND pin. Place these capacitors as close to the VCC pin as possible. Additionally, use a 100nF capacitor between the AVCC pin and the GND pin.
The ADM202JRNZ-REEL has an operating temperature range of -40°C to +125°C. However, the device's performance may degrade at temperatures above 85°C, so it's recommended to operate it within the -40°C to +85°C range for optimal performance.
Yes, the ADM202JRNZ-REEL is designed to operate in high-vibration environments. However, it's recommended to follow proper PCB mounting and screwing techniques to ensure the device is securely attached to the PCB. Additionally, consider using a vibration-dampening material, such as a silicone adhesive, to further reduce the effects of vibration.
To troubleshoot issues with the ADM202JRNZ-REEL, start by checking the power supply voltage and ensuring it's within the recommended range. Next, verify that the input signals are within the specified range and that the device is properly decoupled. Use an oscilloscope to check the output signals and look for any signs of noise or distortion. If the issue persists, consult the datasheet and application notes for further guidance.