Part Details for ADM1816-R23ARTZ-R7 by Analog Devices Inc
Results Overview of ADM1816-R23ARTZ-R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1816-R23ARTZ-R7 Information
ADM1816-R23ARTZ-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1816-R23ARTZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor Supervisor RoHS: Compliant Status: Obsolete Min Qty: 1 | 26512 |
|
$0.4177 / $0.6737 | Buy Now |
Part Details for ADM1816-R23ARTZ-R7
ADM1816-R23ARTZ-R7 CAD Models
ADM1816-R23ARTZ-R7 Part Data Attributes
|
ADM1816-R23ARTZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1816-R23ARTZ-R7
Analog Devices Inc
Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.31V | |
Width | 1.3 mm |
Alternate Parts for ADM1816-R23ARTZ-R7
This table gives cross-reference parts and alternative options found for ADM1816-R23ARTZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1816-R23ARTZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1816-R23ART-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM1816-R23ARTZ-R7 vs ADM1816-R23ART-REEL |
ADM1816-R23ART-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM1816-R23ARTZ-R7 vs ADM1816-R23ART-REEL7 |
ADM1816-R23ART-RL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM1816-R23ARTZ-R7 vs ADM1816-R23ART-RL |
ADM1816-R23ARTZ-RL | Analog Devices Inc | Check for Price | Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices | ADM1816-R23ARTZ-R7 vs ADM1816-R23ARTZ-RL |
ADM1816-R23ARTZ-R7 Frequently Asked Questions (FAQ)
-
The ADM1816-R23ARTZ-R7 is a high-precision, low-power, 16-bit analog-to-digital converter (ADC) typically used in industrial, medical, and automotive applications that require high accuracy and low power consumption.
-
To ensure accurate readings, it's essential to follow proper PCB layout and design guidelines, use a stable and low-noise power supply, and implement proper signal conditioning and filtering techniques to minimize noise and interference.
-
The recommended clock frequency for the ADM1816-R23ARTZ-R7 is between 1 MHz and 10 MHz. However, the optimal clock frequency may vary depending on the specific application and system requirements.
-
The ADM1816-R23ARTZ-R7 outputs 16-bit digital data in a serial format. You can handle the output data using a microcontroller or a digital signal processor, and then process the data according to your application requirements.
-
The ADM1816-R23ARTZ-R7 has a typical power consumption of 15 mW at 3 V supply voltage and 30 mW at 5 V supply voltage. However, the actual power consumption may vary depending on the operating frequency, supply voltage, and other system parameters.