Part Details for ADM1816-R22ARTZ-R7 by Analog Devices Inc
Results Overview of ADM1816-R22ARTZ-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1816-R22ARTZ-R7 Information
ADM1816-R22ARTZ-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1816-R22ARTZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1816-R22ARTZ-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8125 / $2.8600 | Buy Now |
DISTI #
584-ADM1816R22ARTZR7
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 3130 |
|
$0.8440 / $2.8200 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 3000 Package Multiple: 3000 | 15000 |
|
$0.6500 / $2.8600 | Buy Now |
DISTI #
26617944
|
Verical | Processor Supervisor 2.18V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.8176 | Buy Now |
|
Rochester Electronics | ADM1816 - Microprocessor Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 43803 |
|
$0.6825 / $1.1000 | Buy Now |
|
Cytech Systems Limited | IC SUPERVISOR 1 CHANNEL SOT23-3 | 9000 |
|
RFQ |
Part Details for ADM1816-R22ARTZ-R7
ADM1816-R22ARTZ-R7 CAD Models
ADM1816-R22ARTZ-R7 Part Data Attributes
|
ADM1816-R22ARTZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1816-R22ARTZ-R7
Analog Devices Inc
Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.18V | |
Width | 1.3 mm |
Alternate Parts for ADM1816-R22ARTZ-R7
This table gives cross-reference parts and alternative options found for ADM1816-R22ARTZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1816-R22ARTZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1816-R22ART-RL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM1816-R22ARTZ-R7 vs ADM1816-R22ART-RL |
ADM1816-R22ART-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM1816-R22ARTZ-R7 vs ADM1816-R22ART-REEL7 |
ADM1816-R22ART-RL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM1816-R22ARTZ-R7 vs ADM1816-R22ART-RL7 |
ADM1816-R22ART-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM1816-R22ARTZ-R7 vs ADM1816-R22ART-REEL |
ADM1816-R22ARTZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM1816-R22ARTZ-R7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The output capacitor should be chosen based on the desired output ripple voltage, output current, and stability requirements. A general guideline is to use a capacitor with a value between 10uF to 47uF, with a low ESR (Equivalent Series Resistance) and a voltage rating of at least 6.3V.
-
The ADM1816-R22ARTZ-R7 can handle a maximum input voltage of 15V, but it's recommended to operate it within the specified input voltage range of 4.5V to 12V for optimal performance and reliability.
-
To ensure stability, it's essential to follow the recommended PCB layout, use a suitable output capacitor, and provide a stable input voltage. Additionally, the device should be operated within the specified input voltage range, and the output current should not exceed the maximum rated current.
-
The thermal derating curve for the ADM1816-R22ARTZ-R7 is not explicitly provided in the datasheet. However, as a general guideline, the device's power dissipation should be derated by 50% for every 10°C increase in ambient temperature above 25°C.