Part Details for ADM1816-R22ART-RL by Analog Devices Inc
Results Overview of ADM1816-R22ART-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1816-R22ART-RL Information
ADM1816-R22ART-RL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1816-R22ART-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1816-R22ART-RL-ADTR-ND
|
DigiKey | IC MONITOR RESET 2.18V SOT23-3 Min Qty: 475 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
18744 In Stock |
|
$0.6300 | Buy Now |
|
Rochester Electronics | Microprocessor Supervisor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18744 |
|
$0.3767 / $0.6076 | Buy Now |
Part Details for ADM1816-R22ART-RL
ADM1816-R22ART-RL CAD Models
ADM1816-R22ART-RL Part Data Attributes
|
ADM1816-R22ART-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1816-R22ART-RL
Analog Devices Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.18V | |
Width | 1.3 mm |
Alternate Parts for ADM1816-R22ART-RL
This table gives cross-reference parts and alternative options found for ADM1816-R22ART-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1816-R22ART-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1816-R22ART-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM1816-R22ART-RL vs ADM1816-R22ART-REEL |
ADM1816-R22ARTZ-RL | Analog Devices Inc | Check for Price | Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices | ADM1816-R22ART-RL vs ADM1816-R22ARTZ-RL |
ADM1816-R22ART-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM1816-R22ART-RL vs ADM1816-R22ART-REEL7 |
ADM1816-R22ART-RL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM1816-R22ART-RL vs ADM1816-R22ART-RL7 |
ADM1816-R22ARTZ-R7 | Analog Devices Inc | Check for Price | Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices | ADM1816-R22ART-RL vs ADM1816-R22ARTZ-R7 |