Part Details for ADM1816-10ARTZ-RL by Analog Devices Inc
Results Overview of ADM1816-10ARTZ-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1816-10ARTZ-RL Information
ADM1816-10ARTZ-RL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1816-10ARTZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 3232 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 1637 |
|
RFQ |
Part Details for ADM1816-10ARTZ-RL
ADM1816-10ARTZ-RL CAD Models
ADM1816-10ARTZ-RL Part Data Attributes
|
ADM1816-10ARTZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1816-10ARTZ-RL
Analog Devices Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.88V | |
Width | 1.3 mm |
Alternate Parts for ADM1816-10ARTZ-RL
This table gives cross-reference parts and alternative options found for ADM1816-10ARTZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1816-10ARTZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1816-10ARTZ-RL7 | Analog Devices Inc | $1.0535 | Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices | ADM1816-10ARTZ-RL vs ADM1816-10ARTZ-RL7 |
ADM1816-10ART-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM1816-10ARTZ-RL vs ADM1816-10ART-REEL |
ADM1816-10ART-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | ADM1816-10ARTZ-RL vs ADM1816-10ART-REEL7 |
ADM1816-10ARTZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM1816-10ARTZ-RL involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure accuracy, use a high-precision voltage reference, keep the input voltage within the specified range, and minimize noise and interference on the input lines. Also, use a low-noise, low-impedance power supply and ensure good thermal management to minimize self-heating effects.
-
The ADM1816-10ARTZ-RL is rated for operation from -40°C to +125°C, but the accuracy and linearity of the device may degrade at extreme temperatures. It's recommended to operate the device within the specified temperature range for optimal performance.
-
The ADM1816-10ARTZ-RL is a surface-mount device and can be susceptible to vibration-induced failures. However, it's designed to meet the requirements of automotive and industrial applications, which often involve high-vibration environments. Proper PCB design, mounting, and encapsulation can help ensure reliable operation in such environments.
-
To troubleshoot issues with the ADM1816-10ARTZ-RL, start by checking the power supply voltage, input voltage, and output voltage. Verify that the device is properly connected and that the PCB layout is correct. Use an oscilloscope to check for noise and oscillations on the input and output lines. Consult the datasheet and application notes for guidance on troubleshooting specific issues.