Part Details for ADM1811-5ART-REEL by Analog Devices Inc
Results Overview of ADM1811-5ART-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1811-5ART-REEL Information
ADM1811-5ART-REEL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1811-5ART-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor RESET Circuit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 35702 |
|
$0.4915 / $0.7927 | Buy Now |
Part Details for ADM1811-5ART-REEL
ADM1811-5ART-REEL CAD Models
ADM1811-5ART-REEL Part Data Attributes
|
ADM1811-5ART-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1811-5ART-REEL
Analog Devices Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP3,.09,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.62V | |
Width | 1.3 mm |
Alternate Parts for ADM1811-5ART-REEL
This table gives cross-reference parts and alternative options found for ADM1811-5ART-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1811-5ART-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1811-5ARTZ-RL7 | Analog Devices Inc | $1.5244 | Microprocessor Supervisory in SOT-23 with Open Drain Output Choices | ADM1811-5ART-REEL vs ADM1811-5ARTZ-RL7 |
ADM1810-5AKSZ-RL7 | Analog Devices Inc | Check for Price | Microprocessor Supervisory in SOT-23 with Active High and Low Push-Pull Output | ADM1811-5ART-REEL vs ADM1810-5AKSZ-RL7 |
ADM1812-5ARTZ-RL7 | Analog Devices Inc | Check for Price | Microprocessor Supervisory in SOT-23 with Active High and Low Push-Pull Output, Positive Reset Output | ADM1811-5ART-REEL vs ADM1812-5ARTZ-RL7 |
CAT1641LI-45-G | onsemi | Check for Price | CPU Supervisor with 64 k Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE | ADM1811-5ART-REEL vs CAT1641LI-45-G |
DS1810R-5+T&R | Analog Devices Inc | Check for Price | 5V EconoReset with Push-Pull Output, 3-SOT_23-N/A, 3 Pins, -40 to 85C | ADM1811-5ART-REEL vs DS1810R-5+T&R |
ADM1813-5AKS-RL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | ADM1811-5ART-REEL vs ADM1813-5AKS-RL7 |
CAT1640LI-45-G | onsemi | Check for Price | CPU Supervisor with 64 k Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE | ADM1811-5ART-REEL vs CAT1640LI-45-G |
ADM1813-5ARTZ-RL7 | Analog Devices Inc | Check for Price | Microprocessor Supervisory in SOT-23 with Active Low Open Drain Output Choices | ADM1811-5ART-REEL vs ADM1813-5ARTZ-RL7 |
ADM809-5LARTZ-REEL | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | ADM1811-5ART-REEL vs ADM809-5LARTZ-REEL |
ADM1812-5AKSZ-REEL | Analog Devices Inc | Check for Price | Microprocessor Supervisory in SOT-23 with Active High and Low Push-Pull Output, Positive Reset Output | ADM1811-5ART-REEL vs ADM1812-5AKSZ-REEL |