Part Details for ADM1810-5AKSZ-RL7 by Rochester Electronics LLC
Results Overview of ADM1810-5AKSZ-RL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1810-5AKSZ-RL7 Information
ADM1810-5AKSZ-RL7 by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADM1810-5AKSZ-RL7
ADM1810-5AKSZ-RL7 CAD Models
ADM1810-5AKSZ-RL7 Part Data Attributes
|
ADM1810-5AKSZ-RL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM1810-5AKSZ-RL7
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.62V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for ADM1810-5AKSZ-RL7
This table gives cross-reference parts and alternative options found for ADM1810-5AKSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1810-5AKSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1816-20AKS-RL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | ADM1810-5AKSZ-RL7 vs ADM1816-20AKS-RL7 |
APX809-40SA-G-7 | Diodes Incorporated | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, SOT-23, 3 PIN | ADM1810-5AKSZ-RL7 vs APX809-40SA-G-7 |
CAT809SEUR-T10 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | ADM1810-5AKSZ-RL7 vs CAT809SEUR-T10 |
ADM1816-R22ARTZ-RL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | ADM1810-5AKSZ-RL7 vs ADM1816-R22ARTZ-RL7 |
MAX809MEXR+T | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | ADM1810-5AKSZ-RL7 vs MAX809MEXR+T |
GS6332UR24D3 | Vishay Semiconductors | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | ADM1810-5AKSZ-RL7 vs GS6332UR24D3 |
CAT809RTBI-T10 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | ADM1810-5AKSZ-RL7 vs CAT809RTBI-T10 |
MAX6326UR23-T | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | ADM1810-5AKSZ-RL7 vs MAX6326UR23-T |
APX809-23SR-G-7 | Diodes Incorporated | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, SOT-23R, 3 PIN | ADM1810-5AKSZ-RL7 vs APX809-23SR-G-7 |
CAT809REUR-T10 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | ADM1810-5AKSZ-RL7 vs CAT809REUR-T10 |