-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1490EBRMZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1490EBRMZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
563 In Stock |
|
$2.1250 / $5.6900 | Buy Now |
DISTI #
584-ADM1490EBRMZR7
|
Mouser Electronics | RS-422/RS-485 Interface IC 5V Full Duplex RS-485 Tranceiver I.C. RoHS: Compliant | 1178 |
|
$2.2000 / $4.2300 | Buy Now |
|
Analog Devices Inc | 5V Full Duplex RS-485 Tranceiv Min Qty: 1 Package Multiple: 1000 | 3113 |
|
$2.1250 / $5.6900 | Buy Now |
DISTI #
26617918
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$2.1384 | Buy Now |
|
Rochester Electronics | 16 MBPS, ESD Protected, Full-Duplex RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$1.7800 / $2.2300 | Buy Now |
|
Vyrian | Interface ICs | 2307 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1490EBRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1490EBRMZ-REEL7
Analog Devices Inc
5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 17 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM1490EBRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1490EBRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1490EBRMZ | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADM1490EBRMZ-REEL7 vs ADM1490EBRMZ |
Analog Devices provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50Ω transmission lines.
The ADM1490EBRMZ-REEL7 is rated for operation up to 125°C, but it's essential to ensure proper thermal management, such as using a heat sink or thermal pad, and following the recommended operating conditions to prevent overheating.
The maximum cable length supported by the ADM1490EBRMZ-REEL7 depends on the specific application and the type of cable used. As a general guideline, Analog Devices recommends keeping cable lengths as short as possible, but up to 10 meters is typically acceptable.
The ADM1490EBRMZ-REEL7 is designed for isolated applications, and using it in a non-isolated application may compromise its performance and reliability. It's recommended to use a non-isolated alternative, such as the ADM1390, for non-isolated applications.
Analog Devices provides a troubleshooting guide in the datasheet, which includes steps to identify and resolve common issues. Additionally, engineers can use tools such as oscilloscopes and logic analyzers to debug the system and identify the root cause of the issue.