Part Details for ADM1487EARZ-REEL7 by Analog Devices Inc
Results Overview of ADM1487EARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1487EARZ-REEL7 Information
ADM1487EARZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM1487EARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5090
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM1487EARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 396 |
|
$1.5800 / $3.2600 | Buy Now |
DISTI #
505-ADM1487EARZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25855 In Stock |
|
$1.5875 / $4.6100 | Buy Now |
DISTI #
584-ADM1487EARZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 5 V, 15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, Load) RoHS: Compliant | 575 |
|
$1.5800 / $3.2600 | Buy Now |
|
Analog Devices Inc | 5v 15kV ESD Half Duplex RS-485 Min Qty: 1 Package Multiple: 1000 | 5171 |
|
$1.5875 / $4.6100 | Buy Now |
DISTI #
35211413
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.5708 | Buy Now |
Part Details for ADM1487EARZ-REEL7
ADM1487EARZ-REEL7 CAD Models
ADM1487EARZ-REEL7 Part Data Attributes
|
ADM1487EARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1487EARZ-REEL7
Analog Devices Inc
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for ADM1487EARZ-REEL7
This table gives cross-reference parts and alternative options found for ADM1487EARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1487EARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THVD1419DR | Texas Instruments | $1.6397 | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | ADM1487EARZ-REEL7 vs THVD1419DR |
ADM1485ARZ-REEL | Analog Devices Inc | $3.8588 | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | ADM1487EARZ-REEL7 vs ADM1485ARZ-REEL |
ADM1485ARZ-REEL7 | Analog Devices Inc | $3.8968 | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | ADM1487EARZ-REEL7 vs ADM1485ARZ-REEL7 |
MAX485EESA+T | Maxim Integrated Products | $4.8060 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | ADM1487EARZ-REEL7 vs MAX485EESA+T |
MAX3082ECSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | ADM1487EARZ-REEL7 vs MAX3082ECSA-T |
LTC1485CS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ADM1487EARZ-REEL7 vs LTC1485CS8 |
ADM485AR-REEL | Analog Devices Inc | Check for Price | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | ADM1487EARZ-REEL7 vs ADM485AR-REEL |
MAX1487ESA+T | Analog Devices Inc | Check for Price | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | ADM1487EARZ-REEL7 vs MAX1487ESA+T |
MAX485CSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | ADM1487EARZ-REEL7 vs MAX485CSA-T |
ADM1487EARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM1487EARZ-REEL7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure that the input voltage is within the recommended range of 2.7V to 5.5V.
-
The ADM1487EARZ-REEL7 can support data rates up to 100 Mbps, but the actual achievable data rate depends on the specific application, PCB layout, and noise environment.
-
To troubleshoot issues, start by verifying the power supply voltage and decoupling, then check the input and output signals with an oscilloscope. Also, ensure that the device is properly biased and the PCB layout is correct.
-
The ADM1487EARZ-REEL7 is rated for operation up to 85°C, but it's recommended to derate the device's performance at higher temperatures. Consult the datasheet for specific temperature-related derating information.