-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1486ARZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5086
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:30Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM1486ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 721 |
|
$2.3200 / $4.0700 | Buy Now |
DISTI #
ADM1486ARZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
196 In Stock |
|
$2.0375 / $5.5200 | Buy Now |
DISTI #
584-ADM1486ARZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 5V Low Pow RS-485 Profilus tceiver I.c. RoHS: Compliant | 242 |
|
$2.0900 / $4.0700 | Buy Now |
|
Analog Devices Inc | 5V Low Pow RS-485 Profilus tce Package Multiple: 98 | 1118 |
|
$1.6300 / $5.5200 | Buy Now |
DISTI #
26128690
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 294 | Americas - 882 |
|
$2.0503 | Buy Now |
DISTI #
ADM1486ARZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 294 | 0 |
|
$2.1300 / $2.2100 | Buy Now |
|
Vyrian | Interface ICs | 356 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1486ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1486ARZ
Analog Devices Inc
5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.1 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 17 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM1486ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1486ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65ALS1176D | Texas Instruments | Check for Price | Differential Bus Transceiver 8-SOIC -25 to 85 | ADM1486ARZ vs SN65ALS1176D |
A good PCB layout for the ADM1486ARZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the power supply. Additionally, using a shielded enclosure and minimizing the number of vias can help reduce EMI.
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple it with a 0.1uF capacitor to ground. Also, connect the VREF pin to a stable 2.5V reference voltage, and decouple it with a 0.1uF capacitor to ground.
The ADM1486ARZ can support data rates up to 100 Mbps, but the actual achievable data rate depends on the specific application, PCB layout, and noise environment.
The ADM1486ARZ has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device away from heat sources, use a heat sink if necessary, and ensure good airflow around the device.
The recommended input common-mode voltage range for the ADM1486ARZ is between 1.5V and 3.5V, but it can operate with input common-mode voltages as low as 1.2V and as high as 4.5V.