Part Details for ADM13307-25ARZ by Analog Devices Inc
Results Overview of ADM13307-25ARZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM13307-25ARZ Information
ADM13307-25ARZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM13307-25ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM13307-25ARZ-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 294 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1114 | Buy Now |
DISTI #
584-ADM13307-25ARZ
|
Mouser Electronics | Supervisory Circuits Triple Supervisory Circuits RoHS: Compliant | 17 |
|
$2.0800 / $5.3200 | Buy Now |
|
Analog Devices Inc | Triple Supervisory Circuits Package Multiple: 98 | 1372 |
|
$1.2000 / $1.7100 | Buy Now |
DISTI #
26634897
|
Verical | Processor Supervisor 2.25V/2.93V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 294 | Americas - 1176 |
|
$1.8800 | Buy Now |
|
Rochester Electronics | ADM13307 - Triple Processor Supervisors RoHS: Compliant Status: Active Min Qty: 1 | 55130 |
|
$1.6000 / $2.0000 | Buy Now |
Part Details for ADM13307-25ARZ
ADM13307-25ARZ CAD Models
ADM13307-25ARZ Part Data Attributes
|
ADM13307-25ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM13307-25ARZ
Analog Devices Inc
Triple Processor Supervisors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM13307-25ARZ
This table gives cross-reference parts and alternative options found for ADM13307-25ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM13307-25ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM13307-25ARZ | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | ADM13307-25ARZ vs ADM13307-25ARZ |
ADM13307-25ARZ-RL7 | Analog Devices Inc | Check for Price | Triple Processor Supervisors | ADM13307-25ARZ vs ADM13307-25ARZ-RL7 |
ADM13307-25ARZ Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the ADM13307 evaluation board documentation, which can be found on the Analog Devices website. The layout should prioritize thermal dissipation, minimize noise, and ensure proper decoupling.
-
The ADM13307-25ARZ has a fixed input voltage range of 4.5V to 5.5V. Ensure your input voltage falls within this range to ensure proper operation. If your input voltage is outside this range, consider using a different ADM13307 variant or an external voltage regulator.
-
The ADM13307-25ARZ has a maximum output current of 3A per channel. Ensure your application's current requirements do not exceed this limit to prevent overheating and damage to the device.
-
The ADM13307-25ARZ has built-in overcurrent protection. However, you can also implement external overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
-
The thermal resistance of the ADM13307-25ARZ package (28-lead QSOP) is 35°C/W (junction-to-ambient) and 10°C/W (junction-to-case). Ensure proper thermal design and heat sinking to prevent overheating.