Part Details for ADM13307-25ARZ-RL7 by Analog Devices Inc
Results Overview of ADM13307-25ARZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM13307-25ARZ-RL7 Information
ADM13307-25ARZ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM13307-25ARZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM13307-25ARZ-RL7-505-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 145 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
17000 In Stock |
|
$2.0800 | Buy Now |
DISTI #
ADM13307-25ARZ-RL7TR-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 145 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9000 | Buy Now |
DISTI #
584-ADM13307-25ARZR7
|
Mouser Electronics | Supervisory Circuits Triple Supervisory Circuits RoHS: Compliant | 0 |
|
$1.9900 / $2.0200 | Order Now |
|
Analog Devices Inc | Triple Supervisory Circuits Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.9000 / $5.3800 | Buy Now |
|
Rochester Electronics | Triple Processor Supervisors RoHS: Compliant Status: Active Min Qty: 1 | 17000 |
|
$1.6000 / $2.0000 | Buy Now |
Part Details for ADM13307-25ARZ-RL7
ADM13307-25ARZ-RL7 CAD Models
ADM13307-25ARZ-RL7 Part Data Attributes
|
ADM13307-25ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM13307-25ARZ-RL7
Analog Devices Inc
Triple Processor Supervisors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MANUAL RESET | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |