Part Details for ADM12914-2ARQZ-RL7 by Analog Devices Inc
Results Overview of ADM12914-2ARQZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM12914-2ARQZ-RL7 Information
ADM12914-2ARQZ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM12914-2ARQZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM12914-2ARQZ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2005 In Stock |
|
$4.4500 / $9.7900 | Buy Now |
DISTI #
584-ADM12914-2ARQZRL
|
Mouser Electronics | Supervisory Circuits 0.8 Accurate Quad UV/OV Positive/Negative Voltage Supervisor RoHS: Compliant | 1348 |
|
$4.4500 / $9.7900 | Buy Now |
|
Analog Devices Inc | Quad UV/OV Voltage Monitor Min Qty: 1 Package Multiple: 1000 | 401 |
|
$4.4500 / $9.7900 | Buy Now |
|
Bristol Electronics | 2801 |
|
RFQ | ||
|
Rochester Electronics | ADM12914 - 0.8% Accurate Quad UV/OV Positive/Negative Voltage Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$3.7400 / $4.6800 | Buy Now |
|
MacroQuest Electronics | STOCK | 2000 |
|
$4.9000 | Buy Now |
Part Details for ADM12914-2ARQZ-RL7
ADM12914-2ARQZ-RL7 CAD Models
ADM12914-2ARQZ-RL7 Part Data Attributes
|
ADM12914-2ARQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM12914-2ARQZ-RL7
Analog Devices Inc
±0.8% Accurate Quad UV/OV Positive/Negative Voltage Supervisor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 6.8 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
Alternate Parts for ADM12914-2ARQZ-RL7
This table gives cross-reference parts and alternative options found for ADM12914-2ARQZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM12914-2ARQZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM12914-2ARQZ | Rochester Electronics LLC | Check for Price | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP-16 | ADM12914-2ARQZ-RL7 vs ADM12914-2ARQZ |
ADM12914-2ARQZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM12914-2ARQZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and interference.
-
To ensure accuracy, use a high-precision voltage reference, ensure the input voltage is within the specified range, and use a low-noise, low-impedance input source. Additionally, calibrate the device using the internal calibration feature.
-
The ADM12914-2ARQZ-RL7 can operate over a temperature range of -40°C to +125°C, but the accuracy and performance may degrade at extreme temperatures.
-
Yes, the ADM12914-2ARQZ-RL7 is designed to withstand high-vibration and high-shock environments, but it's essential to follow proper PCB mounting and soldering techniques to ensure reliability.
-
To troubleshoot issues, check the power supply voltage, input voltage range, and PCB layout. Use an oscilloscope to verify the input and output signals, and consult the datasheet and application notes for guidance.