Part Details for ADM1278-1BCPZ-RL by Analog Devices Inc
Results Overview of ADM1278-1BCPZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1278-1BCPZ-RL Information
ADM1278-1BCPZ-RL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1278-1BCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-ADM1278-1BCPZ-RL
|
Mouser Electronics | Hot Swap Voltage Controllers Low volt Positive Hot Swap + Power mon RoHS: Compliant | 0 |
|
$10.8200 | Order Now |
|
Analog Devices Inc | Low volt Positive Hot Swap + P Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$8.6600 / $9.5100 | Buy Now |
|
Vyrian | Peripheral ICs | 1453 |
|
RFQ |
Part Details for ADM1278-1BCPZ-RL
ADM1278-1BCPZ-RL CAD Models
ADM1278-1BCPZ-RL Part Data Attributes
|
ADM1278-1BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1278-1BCPZ-RL
Analog Devices Inc
Hot Swap Controller and Digital Power and Energy Monitor with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-13 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ADM1278-1BCPZ-RL
This table gives cross-reference parts and alternative options found for ADM1278-1BCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1278-1BCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2540ARTER | Texas Instruments | $0.8641 | USB charging port controller and 2.5A power switch 16-WQFN -40 to 85 | ADM1278-1BCPZ-RL vs TPS2540ARTER |
TPS2540ARTET | Texas Instruments | $0.9935 | USB charging port controller and 2.5A power switch 16-WQFN -40 to 85 | ADM1278-1BCPZ-RL vs TPS2540ARTET |
ADM1278-1ACPZ | Analog Devices Inc | $11.0462 | Hot Swap Controller and Digital Power and Energy Monitor with PMBus Interface | ADM1278-1BCPZ-RL vs ADM1278-1ACPZ |
ADM1278-1AACPZ | Analog Devices Inc | Check for Price | Hot Swap Controller and Digital Power and Energy Monitor with PMBus Interface | ADM1278-1BCPZ-RL vs ADM1278-1AACPZ |
ADM1278-1BCPZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM1278-1BCPZ-RL should follow the guidelines provided in the datasheet, including keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure the accuracy of the voltage monitoring function, it's essential to follow the recommended layout and routing guidelines, use a high-accuracy voltage reference, and calibrate the device during production. Additionally, the device should be operated within its specified temperature range, and the input voltage should be within the recommended range.
-
The maximum cable length that can be used with the ADM1278-1BCPZ-RL depends on the specific application and the type of cable used. However, as a general rule, it's recommended to keep the cable length as short as possible to minimize signal attenuation and noise. A cable length of up to 1 meter is typically acceptable, but longer cables may require additional signal conditioning or buffering.
-
The ADM1278-1BCPZ-RL is specified to operate up to 125°C, but it's essential to ensure that the device is properly derated for high-temperature operation. The device's accuracy and reliability may be affected at high temperatures, and additional thermal management may be required to ensure reliable operation.
-
To troubleshoot issues with the ADM1278-1BCPZ-RL, start by checking the power supply voltage, input voltage, and output voltage to ensure they are within the specified ranges. Check the device's temperature and ensure it's within the specified operating range. Use an oscilloscope to check for noise or oscillations on the input and output signals. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines or contact Analog Devices' technical support.