Part Details for ADM1181AARWZ-REEL by Rochester Electronics LLC
Results Overview of ADM1181AARWZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1181AARWZ-REEL Information
ADM1181AARWZ-REEL by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ADM1181AARWZ-REEL
ADM1181AARWZ-REEL CAD Models
ADM1181AARWZ-REEL Part Data Attributes
|
ADM1181AARWZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM1181AARWZ-REEL
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 1500 ns | |
Width | 7.5 mm |
Alternate Parts for ADM1181AARWZ-REEL
This table gives cross-reference parts and alternative options found for ADM1181AARWZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1181AARWZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1781CN#PBF | Analog Devices Inc | $4.7234 | Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection | ADM1181AARWZ-REEL vs LT1781CN#PBF |
LT1780CSW | Linear Technology | Check for Price | LT1780 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | ADM1181AARWZ-REEL vs LT1780CSW |
LT1781CN | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16 | ADM1181AARWZ-REEL vs LT1781CN |
LT1781CSW | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | ADM1181AARWZ-REEL vs LT1781CSW |