Part Details for ADM1166ASUZ-REEL7 by Analog Devices Inc
Results Overview of ADM1166ASUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1166ASUZ-REEL7 Information
ADM1166ASUZ-REEL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1166ASUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5057
|
Newark | Voltage Detector, Tqfp-48, 85Deg C, Reset Threshold Voltage ? Min:2.5V, 1.25V, 573Mv, Reset Threshold Voltage ? Max:6V, 3V, 1.375V, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:12Monitors, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices ADM1166ASUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 488 |
|
$16.8700 / $20.8700 | Buy Now |
DISTI #
ADM1166ASUZ-REEL7CT-ND
|
DigiKey | IC SEQUENCER/SUPERVISOR 48TQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1377 In Stock |
|
$16.8750 / $26.9800 | Buy Now |
DISTI #
584-ADM1166ASUZ-R7
|
Mouser Electronics | Supervisory Circuits Programmable Supervisor Sequencer I.C. RoHS: Compliant | 296 |
|
$16.8700 / $22.6800 | Buy Now |
DISTI #
V72:2272_06220051
|
Arrow Electronics | Controller 2.7V to 5.4V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2228 Container: Cut Strips | Americas - 737 |
|
$17.3100 / $18.7800 | Buy Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Min Qty: 1 Package Multiple: 500 | 276 |
|
$12.8300 / $26.9800 | Buy Now |
DISTI #
64966551
|
Verical | Controller 2.7V to 5.4V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 737 |
|
$17.3100 / $18.7800 | Buy Now |
|
Bristol Electronics | 264 |
|
RFQ | ||
|
LCSC | 10us Active Low 3V14.4V 10 LQFP-48(7x7) Supervisor and Reset ICs ROHS | 45 |
|
$26.6281 / $27.8577 | Buy Now |
Part Details for ADM1166ASUZ-REEL7
ADM1166ASUZ-REEL7 CAD Models
ADM1166ASUZ-REEL7 Part Data Attributes
|
ADM1166ASUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1166ASUZ-REEL7
Analog Devices Inc
Super Sequencer with Margining Control and Non-Volatile Fault Recording
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SU-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
ADM1166ASUZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM1166ASUZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The ADM1166ASUZ-REEL7 requires a single 3.3V power supply. It's recommended to power the device from a low-noise, low-impedance source. The power sequencing requirement is to power up the device after the power supply has stabilized, and to ensure that the power supply is within the recommended operating range.
-
The ADM1166ASUZ-REEL7 has a maximum junction temperature of 150°C. To ensure reliable operation, it's recommended to keep the device temperature below 125°C. This can be achieved by using a heat sink, ensuring good airflow, and minimizing power dissipation.
-
To troubleshoot issues with the ADM1166ASUZ-REEL7, start by verifying the power supply and clock signals. Check the device's input and output signals using an oscilloscope or logic analyzer. Ensure that the device is properly configured and that the firmware is correct. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' technical support.
-
The ADM1166ASUZ-REEL7 has built-in ESD protection, but it's still recommended to take precautions when handling the device. Use an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube. Avoid touching the device's pins or exposing it to electrostatic discharge.