Part Details for ADM1087AKS-REEL7 by Analog Devices Inc
Results Overview of ADM1087AKS-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1087AKS-REEL7 Information
ADM1087AKS-REEL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1087AKS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 507 |
|
RFQ | |
|
Win Source Electronics | IC SIMPLE SEQUENCER OD SC70-6 | 5870 |
|
$1.2871 / $1.9305 | Buy Now |
Part Details for ADM1087AKS-REEL7
ADM1087AKS-REEL7 CAD Models
ADM1087AKS-REEL7 Part Data Attributes
|
ADM1087AKS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1087AKS-REEL7
Analog Devices Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, SC-70, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
ADM1087AKS-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM1087AKS-REEL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB under the device, and to use a heat sink or a thermal interface material (TIM) to dissipate heat. The device's junction temperature should be kept below 150°C to ensure reliable operation.
-
The recommended input capacitor value is 10uF to 22uF, and it should be a low-ESR ceramic capacitor, such as an X5R or X7R type. This helps to filter out noise and ensure stable operation.
-
The ADM1087AKS-REEL7 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To troubleshoot issues with the ADM1087AKS-REEL7, check the input voltage, output current, and PCB layout for any errors or noise. Use an oscilloscope to measure the output voltage and current, and check for any signs of overheating, such as excessive temperature rise or thermal shutdown.