Part Details for ADM1032ARZ-REEL7 by onsemi
Results Overview of ADM1032ARZ-REEL7 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1032ARZ-REEL7 Information
ADM1032ARZ-REEL7 by onsemi is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADM1032ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS 8SOIC | 2540 |
|
$0.6667 / $0.8611 | Buy Now |
Part Details for ADM1032ARZ-REEL7
ADM1032ARZ-REEL7 CAD Models
ADM1032ARZ-REEL7 Part Data Attributes
|
ADM1032ARZ-REEL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1032ARZ-REEL7
onsemi
System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM1032ARZ-REEL7
This table gives cross-reference parts and alternative options found for ADM1032ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1032AR-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | ADM1032ARZ-REEL7 vs ADM1032AR-REEL7 |
ADM1032AR-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | ADM1032ARZ-REEL7 vs ADM1032AR-REEL |
ADM1032ARZ-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Analog IC:Other | ADM1032ARZ-REEL7 vs ADM1032ARZ-REEL |
ADM1032AR | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | ADM1032ARZ-REEL7 vs ADM1032AR |
ADM1032ARZ-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Analog IC:Other | ADM1032ARZ-REEL7 vs ADM1032ARZ-REEL7 |
ADM1032AR-REEL | onsemi | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | ADM1032ARZ-REEL7 vs ADM1032AR-REEL |
ADM1032ARZ-REEL7 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer board with a solid ground plane, using thermal vias to connect the exposed pad to the ground plane, and keeping the thermal path as short as possible.
-
To ensure accurate temperature measurement, it is essential to follow proper PCB layout and thermal design guidelines, use a high-accuracy voltage reference, and calibrate the device according to the datasheet recommendations.
-
The maximum allowed voltage on the VCC pin is 5.5V, and exceeding this voltage may damage the device. It is recommended to use a voltage regulator or a voltage limiter to ensure the voltage stays within the specified range.
-
The ADM1032ARZ-REEL7 is rated for operation up to 125°C, but it is essential to follow proper thermal design and layout guidelines to ensure reliable operation in high-temperature environments.
-
The ADM1032ARZ-REEL7 can be interfaced with a microcontroller using a standard I2C or SMBus interface. The device address, register addresses, and data formats are specified in the datasheet, and the microcontroller should be configured accordingly.