Part Details for ADM1032ARMZ by Analog Devices Inc
Results Overview of ADM1032ARMZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1032ARMZ Information
ADM1032ARMZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADM1032ARMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 222 |
|
$1.5725 / $3.4000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 36 |
|
$1.8810 / $3.4200 | Buy Now |
|
Rochester Electronics | Remote And Local System Temperature Monitor RoHS: Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$1.0600 / $1.3300 | Buy Now |
|
Win Source Electronics | Remote and Local System Temperature Monitor | 41338 |
|
$0.3269 / $0.4897 | Buy Now |
Part Details for ADM1032ARMZ
ADM1032ARMZ CAD Models
ADM1032ARMZ Part Data Attributes
|
ADM1032ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1032ARMZ
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADM1032ARMZ
This table gives cross-reference parts and alternative options found for ADM1032ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1032ARMZ-REEL | onsemi | $0.5578 | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 3000-REEL | ADM1032ARMZ vs ADM1032ARMZ-REEL |
ADM1032ARMZ-R7 | onsemi | Check for Price | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 1000-REEL | ADM1032ARMZ vs ADM1032ARMZ-R7 |
ADM1032ARM | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other | ADM1032ARMZ vs ADM1032ARM |
ADM1032ARMZ-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | ADM1032ARMZ vs ADM1032ARMZ-REEL |
ADM1032ARM | onsemi | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other | ADM1032ARMZ vs ADM1032ARM |
ADM1032ARMZ Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components. A 4-layer PCB with a solid ground plane is also recommended.
-
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize noise on the VCC and GND pins. Additionally, the device should be placed close to the temperature sensing point, and the thermal response time should be considered.
-
The maximum cable length for the remote temperature sensing diode depends on the cable capacitance and the desired accuracy. As a general rule, a cable length of up to 10 meters is recommended, but this can be extended to 20 meters or more with proper shielding and termination.
-
The ADM1032ARMZ has a limited output current capability, so it's essential to use a buffer amplifier or a voltage follower to drive heavy loads. Additionally, the output voltage should be limited to prevent excessive current draw.
-
To minimize EMI and RFI, the ADM1032ARMZ should be placed in a shielded area, and the PCB should be designed with EMI and RFI in mind. Additionally, the device's input and output pins should be properly terminated, and a common-mode filter can be used to reduce noise.