Part Details for ADM1032ARM by Analog Devices Inc
Results Overview of ADM1032ARM by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1032ARM Information
ADM1032ARM by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADM1032ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1032ARM-ND
|
DigiKey | SYSTEM TEMPERATURE MONITOR Min Qty: 217 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8295 In Stock |
|
$1.3800 | Buy Now |
|
Quest Components | IC,DIGITAL THERMOMETER,TSSOP,8PIN | 53227 |
|
$0.9844 / $2.3438 | Buy Now |
|
Quest Components | IC,DIGITAL THERMOMETER,TSSOP,8PIN | 451 |
|
$1.5469 / $3.7500 | Buy Now |
|
Quest Components | IC,DIGITAL THERMOMETER,TSSOP,8PIN | 360 |
|
$3.3000 / $6.0000 | Buy Now |
|
Rochester Electronics | ADM1032 - Remote And Local System Temperature Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8295 |
|
$1.0600 / $1.3300 | Buy Now |
|
ComSIT USA | PLUS OR MINUS DEGREE CENTIGRADE REMOTE AND LOCAL SYSTEM TEMPERATURE MONITOR Analog Circuit, 1 Func, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | SYSTEM TEMPERATURE MONITOR / Temperature Sensor Digital, Local/Remote 0°C ~ 100°C 7 b Micro8? | 15000 |
|
$0.7623 / $1.1435 | Buy Now |
Part Details for ADM1032ARM
ADM1032ARM CAD Models
ADM1032ARM Part Data Attributes
|
ADM1032ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1032ARM
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADM1032ARM
This table gives cross-reference parts and alternative options found for ADM1032ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1032ARMZ-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | ADM1032ARM vs ADM1032ARMZ-REEL7 |
ADM1032ARM-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other | ADM1032ARM vs ADM1032ARM-REEL7 |
ADM1032ARM | onsemi | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other | ADM1032ARM vs ADM1032ARM |
ADM1032ARMZ-R7 | onsemi | Check for Price | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 1000-REEL | ADM1032ARM vs ADM1032ARMZ-R7 |