Part Details for ADM1025ARQ-REEL7 by onsemi
Results Overview of ADM1025ARQ-REEL7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1025ARQ-REEL7 Information
ADM1025ARQ-REEL7 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADM1025ARQ-REEL7
ADM1025ARQ-REEL7 CAD Models
ADM1025ARQ-REEL7 Part Data Attributes
|
ADM1025ARQ-REEL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1025ARQ-REEL7
onsemi
8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1025ARQ-REEL7
This table gives cross-reference parts and alternative options found for ADM1025ARQ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1025ARQ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1025ARQ-REEL | Analog Devices Inc | Check for Price | IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit | ADM1025ARQ-REEL7 vs ADM1025ARQ-REEL |
ADM1025ARQZ-REEL | onsemi | Check for Price | PC Hardware Monitor, No Case Outline, 2500-REEL | ADM1025ARQ-REEL7 vs ADM1025ARQZ-REEL |
ADM1025ARQZ-REEL7 | Analog Devices Inc | Check for Price | IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit | ADM1025ARQ-REEL7 vs ADM1025ARQZ-REEL7 |
ADM1025ARQZ | Analog Devices Inc | Check for Price | IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16, Power Management Circuit | ADM1025ARQ-REEL7 vs ADM1025ARQZ |