Part Details for ADM1025ARQ-REEL7 by Analog Devices Inc
Results Overview of ADM1025ARQ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1025ARQ-REEL7 Information
ADM1025ARQ-REEL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1025ARQ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1025ARQ-REEL7-ND
|
DigiKey | PC HARDWARE MONITOR IC Min Qty: 140 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$2.1500 | Buy Now |
|
Rochester Electronics | PC HARDWARE Monitor ASIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$1.6600 / $2.0700 | Buy Now |
Part Details for ADM1025ARQ-REEL7
ADM1025ARQ-REEL7 CAD Models
ADM1025ARQ-REEL7 Part Data Attributes
|
ADM1025ARQ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1025ARQ-REEL7
Analog Devices Inc
IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE ANALOG/DIGITAL INPUTS | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM1025ARQ-REEL7
This table gives cross-reference parts and alternative options found for ADM1025ARQ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1025ARQ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1025ARQZ-REEL | onsemi | Check for Price | PC Hardware Monitor, No Case Outline, 2500-REEL | ADM1025ARQ-REEL7 vs ADM1025ARQZ-REEL |
ADM1025ARQZ | onsemi | Check for Price | PC Hardware Monitor, QSOP-16, 98-TUBE | ADM1025ARQ-REEL7 vs ADM1025ARQZ |
ADM1025ARQZ-REEL | Rochester Electronics LLC | Check for Price | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16 | ADM1025ARQ-REEL7 vs ADM1025ARQZ-REEL |
ADM1025ARQZ-R7 | onsemi | Check for Price | IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP16, Power Management Circuit | ADM1025ARQ-REEL7 vs ADM1025ARQZ-R7 |