Part Details for ADM1025ARQ-REEL by Rochester Electronics LLC
Results Overview of ADM1025ARQ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1025ARQ-REEL Information
ADM1025ARQ-REEL by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADM1025ARQ-REEL
ADM1025ARQ-REEL CAD Models
ADM1025ARQ-REEL Part Data Attributes
|
ADM1025ARQ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM1025ARQ-REEL
Rochester Electronics LLC
6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | PROGRAMMABLE ANALOG/DIGITAL INPUTS | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM1025ARQ-REEL
This table gives cross-reference parts and alternative options found for ADM1025ARQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1025ARQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1025ARQZ-REEL | onsemi | Check for Price | PC Hardware Monitor, No Case Outline, 2500-REEL | ADM1025ARQ-REEL vs ADM1025ARQZ-REEL |
ADM1025ARQZ | onsemi | Check for Price | PC Hardware Monitor, QSOP-16, 98-TUBE | ADM1025ARQ-REEL vs ADM1025ARQZ |
ADM1025ARQZ-REEL | Rochester Electronics LLC | Check for Price | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16 | ADM1025ARQ-REEL vs ADM1025ARQZ-REEL |
ADM1025ARQZ-R7 | onsemi | Check for Price | IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP16, Power Management Circuit | ADM1025ARQ-REEL vs ADM1025ARQZ-R7 |