Part Details for ADM1021AARQZ-REEL7 by Analog Devices Inc
Results Overview of ADM1021AARQZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1021AARQZ-REEL7 Information
ADM1021AARQZ-REEL7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADM1021AARQZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 1341 |
|
RFQ |
Part Details for ADM1021AARQZ-REEL7
ADM1021AARQZ-REEL7 CAD Models
ADM1021AARQZ-REEL7 Part Data Attributes
|
ADM1021AARQZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1021AARQZ-REEL7
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, MO-137AB, QSOP-16, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OVER/UNDER TEMPERATURE LIMITS, ON-CHIP AND REMOTE TEMPERATURE SENSING | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1021AARQZ-REEL7
This table gives cross-reference parts and alternative options found for ADM1021AARQZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1021AARQZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1021AARQ-REEL | onsemi | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other | ADM1021AARQZ-REEL7 vs ADM1021AARQ-REEL |
ADM1021AARQZ | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, MO-137AB, QSOP-16, Analog IC:Other | ADM1021AARQZ-REEL7 vs ADM1021AARQZ |