Part Details for ADL6012ACPZN-R2 by Analog Devices Inc
Results Overview of ADL6012ACPZN-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL6012ACPZN-R2 Information
ADL6012ACPZN-R2 by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADL6012ACPZN-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 40GHz Frequency Min Qty: 250 Package Multiple: 250 | 0 |
|
$52.6100 | Buy Now |
|
Vyrian | Peripheral ICs | 195 |
|
RFQ |
Part Details for ADL6012ACPZN-R2
ADL6012ACPZN-R2 CAD Models
ADL6012ACPZN-R2 Part Data Attributes
|
ADL6012ACPZN-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL6012ACPZN-R2
Analog Devices Inc
2 GHz to 67 GHz, 500 MHz Bandwidth Envelope Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-12 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-19 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 67000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.08,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Supply Current-Max | 31.7 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
VSWR-Max | 1.92 |