Part Details for ADL6010SCPZN-R7 by Analog Devices Inc
Results Overview of ADL6010SCPZN-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL6010SCPZN-R7 Information
ADL6010SCPZN-R7 by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADL6010SCPZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL6010SCPZN-R7-ND
|
DigiKey | RF DETECTOR 6-LFCSP Min Qty: 3000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$186.2750 | Buy Now |
DISTI #
584-ADL6010SCPZN-R7
|
Mouser Electronics | RF Detector Microwave Detector RoHS: Compliant | 0 |
|
$194.7100 | Order Now |
|
Analog Devices Inc | Microwave Detector Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$60.0500 / $237.5700 | Buy Now |
DISTI #
35243788
|
Verical | RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$187.4465 | Buy Now |
|
Rochester Electronics | Microwave Detector RoHS: Compliant Status: Active Min Qty: 1 | 9649 |
|
$156.4700 / $177.8100 | Buy Now |
|
Vyrian | RF & Microwave | 7177 |
|
RFQ |
Part Details for ADL6010SCPZN-R7
ADL6010SCPZN-R7 CAD Models
ADL6010SCPZN-R7 Part Data Attributes
|
ADL6010SCPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL6010SCPZN-R7
Analog Devices Inc
Fast Responding, 45 dB Range, 0.5 GHz to 43.5 GHz Envelope Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 43500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
ADL6010SCPZN-R7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from noise sources. Use a common mode choke or ferrite bead to filter the power supply.
-
The ADL6010SCPZN-R7 requires a bias voltage of 3.3V to 5.5V. Ensure the bias voltage is stable and noise-free. Use a voltage regulator or a low-dropout regulator to regulate the bias voltage.
-
The ADL6010SCPZN-R7 can handle input signal amplitudes up to 2.5Vpp. Exceeding this limit may result in distortion or damage to the device.
-
Use a shielded enclosure, keep the device away from noise sources, and use a common mode choke or ferrite bead to filter the power supply. Ensure good PCB layout practices, such as keeping signal traces short and away from the edge of the board.
-
The recommended operating temperature range for the ADL6010SCPZN-R7 is -40°C to 125°C. Operating outside this range may affect the device's performance and reliability.